Siemens DELTA Series, RJ45 Flush

Subtotal (1 unit)*

€5.58

(exc. VAT)

€6.86

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€5.58

*price indicative

RS Stock No.:
203-2340
Mfr. Part No.:
5TG2545
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Mount Type

Flush

Product Type

Faceplate

Interface Type

RJ45

Width

55mm

Screwed/Screwless

Screwed

Material

TPE

Height

55mm

Standards/Approvals

EAC, RoHS

Colour

White

Series

DELTA

COO (Country of Origin):
ES
The Siemens titanium white, flush mounted cover plate for UAE outlet box is suitable for Rutenbeck Cat. 3+5/ BTR Cat. 6.

It is halogen-free

Thermoplastic material used

IP20 protection class

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy