Siemens 5UH1 Series, Straight 1 Way Cover Plate
- RS Stock No.:
- 216-3409
- Mfr. Part No.:
- 5UH1046
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€3.95
(exc. VAT)
€4.86
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3.95 |
*price indicative
- RS Stock No.:
- 216-3409
- Mfr. Part No.:
- 5UH1046
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Outlet Plate | |
| Number of Outlets | 1 | |
| Sub Type | Cover Plate | |
| Entry Angle | Straight | |
| Number of Ways | 1 | |
| Shuttered | No | |
| Width | 55mm | |
| Material | ABS | |
| Screwed/Screwless | Screwed | |
| Height | 55mm | |
| Range | DELTA | |
| Standards/Approvals | No | |
| Series | 5UH1 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Outlet Plate | ||
Number of Outlets 1 | ||
Sub Type Cover Plate | ||
Entry Angle Straight | ||
Number of Ways 1 | ||
Shuttered No | ||
Width 55mm | ||
Material ABS | ||
Screwed/Screwless Screwed | ||
Height 55mm | ||
Range DELTA | ||
Standards/Approvals No | ||
Series 5UH1 | ||
- COO (Country of Origin):
- ES
The Siemens delta i-system cover plate used for schuko socket outlet. It has electric white colour.
Halogen Free Product
Related links
- Siemens 5UH1 Series, Straight 1 Way Socket Outlet Socket
- Siemens 5UH1 Series
- RS PRO Straight 1 Way RJ45 Cover Plate Panel
- RS PRO RS PRO Series, Straight 1 Way Brush Plate Surface
- Siemens 5TG1342 Series, Straight 1 Way Flush
- Siemens 5TG2563 Series, Straight 1 Way Flush
- Siemens 5TG2578 Series, Straight 1 Way USB Flush
- MK Electric Satin Gold Grey Spring Loaded Hinged Cover Plate 1 Pole
