Siemens 5UH1 Series
- RS Stock No.:
- 625-445
- Mfr. Part No.:
- 5UH1077-2CM
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€14.50
(exc. VAT)
€17.84
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €14.50 |
*price indicative
- RS Stock No.:
- 625-445
- Mfr. Part No.:
- 5UH1077-2CM
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Faceplate | |
| Screwed/Screwless | Screwed | |
| Depth | 21mm | |
| Material | TPE | |
| Height | 55mm | |
| Standards/Approvals | EAC, RoHS | |
| Series | 5UH1 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Faceplate | ||
Screwed/Screwless Screwed | ||
Depth 21mm | ||
Material TPE | ||
Height 55mm | ||
Standards/Approvals EAC, RoHS | ||
Series 5UH1 | ||
- COO (Country of Origin):
- ES
The Siemens Innovative cover solution designed to enhance the functionality of your pushbutton dimmer switch. Crafted from durable thermoplastic material, this cover not only offers a sleek, shiny appearance but also ensures long-lasting performance thanks to its robust construction. With a stylish carbon metallic finish that resembles RAL 7016, this cover seamlessly integrates into various interior styles while providing an attractive aesthetic. Engineered for ease of installation, it employs a screw fixing method, ensuring secure attachment and stability. This product complies with IP20 protection class, making it suitable for various integration needs, adding a layer of versatility to your application. Experience a product that perfectly balances functionality with modern design, tailored for those who appreciate quality and meticulous detailing.
Thermoplastic construction guarantees durability and resistance to wear
Shiny finish enhances visual appeal and blends with diverse decor
Designed for quick and secure installation with screw fixing
IP20 protection ensures suitability for a range of indoor applications
Related links
- Siemens 5UH1 Series, Straight 1 Way Cover Plate
- Siemens 5UH1 Series, Straight 1 Way Socket Outlet Socket
- Siemens DELTA Series, Cover Plate
- Siemens DELTA Series, 1 Way Central Plate Flush
- Siemens DELTA Series, Flush
- Siemens I-System Series, Flush
- Siemens DELTA Series, RJ45 Flush
- Siemens DELTA Series, Coaxial Flush
