Telegartner Telegartner Data Series, Angled 1 Way RJ11, RJ12, RJ45 Cable Clamp Shielded Shield Type
- RS Stock No.:
- 238-3864
- Mfr. Part No.:
- J00020A0506
- Manufacturer:
- Telegartner
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€43.37
(exc. VAT)
€53.35
(inc. VAT)
Temporarily out of stock
- Shipping from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €43.37 |
| 10 - 24 | €39.77 |
| 25 - 49 | €36.68 |
| 50 - 99 | €34.10 |
| 100 + | €31.80 |
*price indicative
- RS Stock No.:
- 238-3864
- Mfr. Part No.:
- J00020A0506
- Manufacturer:
- Telegartner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telegartner | |
| Mount Type | Cable Clamp | |
| Product Type | Outlet | |
| Number of Outlets | 1 | |
| Shield Type | Shielded | |
| Interface Type | RJ11, RJ12, RJ45 | |
| Entry Angle | Angled | |
| Number of Ways | 1 | |
| Width | 43.2mm | |
| Finish | Corrosion Resistant Aluminium Alloy | |
| Minimum Box Depth | 50mm | |
| Material | Zinc | |
| Screwed/Screwless | Screwed | |
| Depth | 50mm | |
| Height | 50mm | |
| Standards/Approvals | RoHS Certificate of Compliance, Statement of conformity | |
| Colour | White | |
| Series | Telegartner Data | |
| Select all | ||
|---|---|---|
Brand Telegartner | ||
Mount Type Cable Clamp | ||
Product Type Outlet | ||
Number of Outlets 1 | ||
Shield Type Shielded | ||
Interface Type RJ11, RJ12, RJ45 | ||
Entry Angle Angled | ||
Number of Ways 1 | ||
Width 43.2mm | ||
Finish Corrosion Resistant Aluminium Alloy | ||
Minimum Box Depth 50mm | ||
Material Zinc | ||
Screwed/Screwless Screwed | ||
Depth 50mm | ||
Height 50mm | ||
Standards/Approvals RoHS Certificate of Compliance, Statement of conformity | ||
Colour White | ||
Series Telegartner Data | ||
- COO (Country of Origin):
- DE
The Telegartner Outlet AMJ45 8 K UP/0 comes without faceplate modules. It has steel zinc plated screw and cable clamp.
Zinc die cast shielding housing
Black insulating plate
PC transparent cover
German silver shield
Related links
- Telegartner Telegartner Data Series RJ11, RJ12 Cable Clamp Shielded Shield Type
- Telegartner Telegartner Data Series RJ45, RJ12 Cable Clamp Shielded Shield Type
- Telegartner Telegartner Data Series RJ45, RJ11 Cable Clamp Shielded Shield Type
- Telegartner Telegartner Data Series Cat6 24 Port RJ11 RJ45 RJ Patch Panel Shielded 1 U Black
- Telegartner Telegartner Data Series 48 Port RJ45 RJ12 RJ Patch Panel Shielded 1 U Grey
- Telegartner Telegartner Data Series 24 Port RJ45 RJ12 RJ Patch Panel Shielded 1 U Black
- Telegartner Telegartner Data Series 48 Port RJ45 RJ Patch Panel Shielded 1 U Black
- Telegartner Telegartner Data Series 24 Port RJ45 RJ Patch Panel Shielded 1 U Grey
