ABB 2CKA Series, RJ45 Cover Plate Flush
- RS Stock No.:
- 250-4852
- Mfr. Part No.:
- 2CKA001710A3322
- Manufacturer:
- ABB
Subtotal (1 unit)*
€15.54
(exc. VAT)
€19.11
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €15.54 |
*price indicative
- RS Stock No.:
- 250-4852
- Mfr. Part No.:
- 2CKA001710A3322
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Faceplate | |
| Mount Type | Flush | |
| Number of Outlets | 1 | |
| Interface Type | RJ45 | |
| Sub Type | Cover Plate | |
| Finish | Untreated Matt | |
| Material | Plastic | |
| Standards/Approvals | RoHS, CE | |
| Colour | Grey | |
| Series | 2CKA | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Faceplate | ||
Mount Type Flush | ||
Number of Outlets 1 | ||
Interface Type RJ45 | ||
Sub Type Cover Plate | ||
Finish Untreated Matt | ||
Material Plastic | ||
Standards/Approvals RoHS, CE | ||
Colour Grey | ||
Series 2CKA | ||
- COO (Country of Origin):
- DE
The ABB cover plate is used as cover for universal data connection boxes. It has 1 gang and down-leading outlet.
IP20 protection
Flush mounted