Decelect Straight 1 Way Telephone Wall Socket Surface
- RS Stock No.:
- 253-0171
- Mfr. Part No.:
- 121I
- Manufacturer:
- Decelect
Image representative of range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 253-0171
- Mfr. Part No.:
- 121I
- Manufacturer:
- Decelect
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Decelect | |
| Product Type | Telephone Wall Socket | |
| Mount Type | Surface | |
| Number of Outlets | 1 | |
| Sub Type | Telephone Wall Socket | |
| Entry Angle | Straight | |
| Number of Ways | 1 | |
| Shuttered | No | |
| Screwed/Screwless | Screwed | |
| Material | ABS | |
| Standards/Approvals | No | |
| Colour | White | |
| Select all | ||
|---|---|---|
Brand Decelect | ||
Product Type Telephone Wall Socket | ||
Mount Type Surface | ||
Number of Outlets 1 | ||
Sub Type Telephone Wall Socket | ||
Entry Angle Straight | ||
Number of Ways 1 | ||
Shuttered No | ||
Screwed/Screwless Screwed | ||
Material ABS | ||
Standards/Approvals No | ||
Colour White | ||
- COO (Country of Origin):
- FR
Telephone wall sockets
Surface-mounted telephone wall sockets.
Available in 6 or 8 pole versions.
Related links
- Legrand Straight 1 Way RC Telephone Socket Telephone Socket
- MK Electric 1 Way Telephone Socket
- RS PRO Telephone Socket 1-way
- Legrand Straight 1 Way Socket Face Plate Surface
- Siemens 5TG2 Series, Straight Cat6 1 Way RJ45 Connection Socket Surface
- HellermannTyton Connectivity FWOA Series, Straight 1 Way SC Sc Connector Module Wall
- HellermannTyton Connectivity FWOA Series, Straight 1 Way SC Wall Outlet Wall Shielded Shield Type
- Siemens 5UH1 Series, Straight 1 Way Socket Outlet Socket
