Phoenix Contact Cat5e RJ45 Data Front Plate Shielded Shield Type
- RS Stock No.:
- 253-2289
- Mfr. Part No.:
- 1404500
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€62.66
(exc. VAT)
€77.07
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €62.66 |
*price indicative
- RS Stock No.:
- 253-2289
- Mfr. Part No.:
- 1404500
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Faceplate | |
| LAN Category | Cat5e | |
| Number of Outlets | 2 | |
| Shield Type | Shielded | |
| Sub Type | Data Front Plate | |
| Interface Type | RJ45 | |
| Width | 50.7mm | |
| Depth | 40mm | |
| Material | Polybutylene Terephthalate | |
| Standards/Approvals | cULus Recognised, EAC, cUL Recognised, UL Recognised | |
| Height | 87.5mm | |
| Colour | Grey | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Faceplate | ||
LAN Category Cat5e | ||
Number of Outlets 2 | ||
Shield Type Shielded | ||
Sub Type Data Front Plate | ||
Interface Type RJ45 | ||
Width 50.7mm | ||
Depth 40mm | ||
Material Polybutylene Terephthalate | ||
Standards/Approvals cULus Recognised, EAC, cUL Recognised, UL Recognised | ||
Height 87.5mm | ||
Colour Grey | ||
- COO (Country of Origin):
- DE
The Phoenix Contact front plate has contact inserts and is grey in color.
Suitable for all mounting frames
Degree of protection IP20
Related links
- Phoenix Contact Cat5e RJ45 Data Front Plate Shielded Shield Type
- Telegartner Telegartner Data Series RJ12, RJ45 Cable Clamp Shielded Shield Type
- Telegartner Telegartner Data Series RJ11, RJ12 Cable Clamp Shielded Shield Type
- Telegartner Telegartner Data Series RJ45, RJ12 Cable Clamp Shielded Shield Type
- Telegartner Telegartner Data Series RJ45, RJ11 Cable Clamp Shielded Shield Type
- RS PRO 45° Cat5e 2 Way RJ45 Fully Shielded Shield Type
- Phoenix Contact VS-15-TI-2EMV Series, Straight 1 Way Shielded Shield Type
- Busch Jaeger - ABB RJ45 Flush Shielded Shield Type
