HellermannTyton Connectivity HTC Series, Single Gang Faceplate
- RS Stock No.:
- 269-5070
- Mfr. Part No.:
- HTC-FP1GFL30/WH
- Manufacturer:
- HellermannTyton Connectivity
Subtotal (1 box of 30 units)*
€31.02
(exc. VAT)
€38.15
(inc. VAT)
Temporarily out of stock
- Shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €31.02 | €1.034 |
*price indicative
- RS Stock No.:
- 269-5070
- Mfr. Part No.:
- HTC-FP1GFL30/WH
- Manufacturer:
- HellermannTyton Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton Connectivity | |
| Product Type | Faceplate | |
| Sub Type | Single Gang Faceplate | |
| Shuttered | No | |
| Width | 86mm | |
| Depth | 10mm | |
| Material | ABS | |
| Standards/Approvals | No | |
| Colour | White | |
| Series | HTC | |
| Select all | ||
|---|---|---|
Brand HellermannTyton Connectivity | ||
Product Type Faceplate | ||
Sub Type Single Gang Faceplate | ||
Shuttered No | ||
Width 86mm | ||
Depth 10mm | ||
Material ABS | ||
Standards/Approvals No | ||
Colour White | ||
Series HTC | ||
- COO (Country of Origin):
- CN
HellermannTyton Connectivity HTC Series Face Plate, 86mm Length, 86mm Width - HTC-FP1GFL30/WH
This face plate is a single gang design, measuring 86mm x 86mm. It is constructed from durable ABS material, ensuring longevity and reliability in various settings. Suitable for use with both Cat6 and Cat6a connections, this white faceplate is a practical solution for modern networking requirements.
Features & Benefits
• Designed for single gang installations, providing streamlined connectivity
• Supports both Cat6 and Cat6a standards for versatile applications
• Crafted from high-quality ABS for durability and impact resistance
• Sleek white finish complements a variety of interior designs
• Easy to install, facilitating quick updates to networking systems
• Compact size ensures compatibility with standard mounting points
Applications
• Utilised in residential or commercial networking environments
• Ideal for connecting data cables in offices or homes
• Suitable for installation in walls where network access is needed
• Employed in settings requiring reliable Ethernet connectivity
How does the material choice influence the performance of this product?
The ABS material is lightweight yet sturdy, providing excellent protection against physical damage and ensuring a long service life. This contributes to the overall reliability of the networking connection.
What is the significance of the 86mm x 86mm dimensions?
This size is standard for face plates in the UK, making it compatible with most single gang wall boxes, simplifying installation in diverse settings.
Can it be used in a home office setup?
Yes, it is perfect for home office configurations, providing seamless connectivity for routers or local networks, enhancing overall productivity.
Is it equipped to support high-speed internet connections?
Yes, it is compatible with high-speed connections, making it an excellent choice for both Cat6 and Cat6a cables, effectively supporting data transfer needs.
What installation tools are required for proper setup?
Basic electrical installation tools such as a screwdriver and wire stripper are sufficient, making the installation process straightforward and accessible for most users.
Related links
- HellermannTyton Connectivity HTC Series, Straight 12 Way RJ45 Single Gang Faceplate
- HellermannTyton Connectivity HTC Series, Straight RJ45 Double Gang Faceplate
- HellermannTyton Connectivity HTC Series, Straight 12 Way RJ45 Double Gang Faceplate
- HellermannTyton Connectivity HTC Series, Straight Half Blank
- HellermannTyton Connectivity HTC Series, Straight 2 Way RJ45 Angled 6C Fibre Module
- HellermannTyton Connectivity HTC Series, Straight 12 Way RJ45 Snap-In Straight Entry Wall
- HellermannTyton Connectivity HTC Series, Straight 12 Way RJ45 Quarter Blank
- HellermannTyton Connectivity HTC Series, Straight 2 Way RJ45 Angled Euro Fibre Module Angle
