HellermannTyton Connectivity HTC Series, Straight RJ45 Double Gang Faceplate
- RS Stock No.:
- 269-5073
- Mfr. Part No.:
- HTC-FP2GBV30/WH
- Manufacturer:
- HellermannTyton Connectivity
Subtotal (1 box of 30 units)*
€43.21
(exc. VAT)
€53.15
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €43.21 | €1.44 |
*price indicative
- RS Stock No.:
- 269-5073
- Mfr. Part No.:
- HTC-FP2GBV30/WH
- Manufacturer:
- HellermannTyton Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton Connectivity | |
| Product Type | Faceplate | |
| Number of Outlets | 2 | |
| Sub Type | Double Gang Faceplate | |
| Interface Type | RJ45 | |
| Entry Angle | Straight | |
| Shuttered | No | |
| Width | 146mm | |
| Finish | Powder Coated | |
| Screwed/Screwless | Screwless | |
| Depth | 15mm | |
| Material | Powder Coated Mild Steel | |
| Standards/Approvals | No | |
| Colour | White | |
| Series | HTC | |
| Select all | ||
|---|---|---|
Brand HellermannTyton Connectivity | ||
Product Type Faceplate | ||
Number of Outlets 2 | ||
Sub Type Double Gang Faceplate | ||
Interface Type RJ45 | ||
Entry Angle Straight | ||
Shuttered No | ||
Width 146mm | ||
Finish Powder Coated | ||
Screwed/Screwless Screwless | ||
Depth 15mm | ||
Material Powder Coated Mild Steel | ||
Standards/Approvals No | ||
Colour White | ||
Series HTC | ||
- COO (Country of Origin):
- CN
HellermannTyton Connectivity HTC Series Face Plate, 86mm Length, 146mm Width - HTC-FP2GBV30/WH
This face plate is designed for seamless integration in networking applications. As a double gang 86 x 146 faceplate, it provides an ideal solution for Cat6 and Cat6a connections. Crafted from durable ABS material, this white wall plate effortlessly complements various interior designs while ensuring functionality.
Features & Benefits
• Supports Cat6 and Cat6a connections for improved network performance
• Constructed from ABS for enhanced durability and longevity
• Designed as a double gang face plate for versatile installation options
• Streamlined design simplifies home networking solutions
• Lightweight dimensions make it easy to handle during installation
• Colour-matched to blend seamlessly into your home or office décor
Applications
• Used with Cat6 and Cat6a cabling in commercial settings
• Ideal for structured cabling systems in residential environments
• Suitable for office spaces needing multiple connectivity points
• Perfect for creating organised network panels in data centres
How does this face plate enhance network performance compared to alternatives?
The support for both Cat6 and Cat6a connections ensures robust data transmission, catering to high-speed networking demands found in modern applications. By using this face plate, users can expect reduced latency and improved data integrity.
What installation requirements should be considered when using this product?
This face plate is compatible with standard double gang electrical boxes and should be installed in accordance with local wiring regulations. Ensure that the cabling is properly terminated and fitted to maintain performance.
Can this face plate be used in outdoor applications?
This product is primarily designed for indoor use due to its material properties. Exposure to outdoor elements may compromise its integrity and performance, so it is best utilised in controlled environments.
Related links
- HellermannTyton Connectivity HTC Series, Straight 12 Way RJ45 Double Gang Faceplate
- HellermannTyton Connectivity HTC Series, Straight 12 Way RJ45 Single Gang Faceplate
- HellermannTyton Connectivity HTC Series, Single Gang Faceplate
- HellermannTyton Connectivity HTC Series, Straight 12 Way RJ45 Quarter Blank
- HellermannTyton Connectivity HTC Series, Straight 12 Way RJ45 Snap-In Straight Entry Wall
- HellermannTyton Connectivity HTC Series, Straight 2 Way RJ45 Angled 6C Fibre Module
- HellermannTyton Connectivity HTC Series, Straight 2 Way RJ45 Angled Euro Fibre Module Angle
- HellermannTyton Connectivity HTC Series, Straight Half Blank
