Molex CES Straight 2 Way RJ45 Faceplate Surface
- RS Stock No.:
- 303-4113
- Mfr. Part No.:
- B42-312-02
- Manufacturer:
- Molex Premise Networks
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€2.11
(exc. VAT)
€2.60
(inc. VAT)
- RS Stock No.:
- 303-4113
- Mfr. Part No.:
- B42-312-02
- Manufacturer:
- Molex Premise Networks
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex Premise Networks | |
| Entry Angle | Straight | |
| Number of Ways | 2 | |
| Interface Type | RJ45 | |
| Sub Type | Faceplate | |
| Mount Type | Surface | |
| Colour | White | |
| Finish | Matt | |
| Material | ABS | |
| Number of Outlets | 1 | |
| Product Type | Wall Plate | |
| Screwed/Screwless | Screwed | |
| Shuttered | No | |
| Standards/Approvals | No | |
| Width | 86 mm | |
| Select all | ||
|---|---|---|
Brand Molex Premise Networks | ||
Entry Angle Straight | ||
Number of Ways 2 | ||
Interface Type RJ45 | ||
Sub Type Faceplate | ||
Mount Type Surface | ||
Colour White | ||
Finish Matt | ||
Material ABS | ||
Number of Outlets 1 | ||
Product Type Wall Plate | ||
Screwed/Screwless Screwed | ||
Shuttered No | ||
Standards/Approvals No | ||
Width 86 mm | ||
MOD-SNAP™ Bulk Pack Wallplates
MOD-SNAP™ 2-hole wallplates in convenient bulk packs for easier storage and installation. Specification is the same as for single packed items.
Related links
- Molex CES Straight 2 Way Socket Wall Plate Surface
- Molex CES Synergy Series, Straight Cat6 1 Way RJ45 Surface Box Surface UTP Shield Type
- Molex CES Angled Cat6 2 Way RJ45 Faceplate Panel
- Molex CES Angled Cat6 1 Way RJ45 Faceplate Panel
- Molex CES Synergy Series, Straight Cat5e 1 Way RJ45 Surface UTP Shield Type
- Molex CES DataGate 10G Series, Angled Cat6 1 Way RJ45 Surface FTP Shield Type
- Molex CES PowerCat MOD-SNAP III Series RJ45 Connector Female Cat6a STP Shield Angled 1 Port
- Molex CES PowerCat Series RJ45 Connector Female Cat6 STP Shield Angled 1 Port
