Trendnet 5 Port Industrial Ethernet Switch

Subtotal (1 unit)*

€128.64

(exc. VAT)

€158.23

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€128.64

*price indicative

RS Stock No.:
561-756
Distrelec Article No.:
304-14-894
Mfr. Part No.:
TI-B541
Manufacturer:
Trendnet
Find similar products by selecting one or more attributes.
Select all

Brand

Trendnet

Number of Ports

5

Product Type

Industrial Ethernet Switch

Standards/Approvals

CE/FCC

Depth

102mm

Height

80mm

Width

31mm

Related links