Trendnet Unmanaged 5 Port Ethernet Switch Power Over Ethernet
- RS Stock No.:
- 561-765
- Distrelec Article No.:
- 301-82-432
- Mfr. Part No.:
- TPE-LG50
- Manufacturer:
- Trendnet
Subtotal (1 unit)*
€43.69
(exc. VAT)
€53.74
(inc. VAT)
Temporarily out of stock
- 7 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €43.69 |
*price indicative
- RS Stock No.:
- 561-765
- Distrelec Article No.:
- 301-82-432
- Mfr. Part No.:
- TPE-LG50
- Manufacturer:
- Trendnet
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Trendnet | |
| Number of Ports | 5 | |
| Product Type | Ethernet Switch | |
| Switch Type | Unmanaged | |
| Power Over Ethernet | Yes | |
| Number of RJ-45 Ports | 5 | |
| Desktop/Rack Mount | Desktop | |
| Height | 75mm | |
| Standards/Approvals | CE/FCC | |
| Depth | 75mm | |
| Width | 26mm | |
| Select all | ||
|---|---|---|
Brand Trendnet | ||
Number of Ports 5 | ||
Product Type Ethernet Switch | ||
Switch Type Unmanaged | ||
Power Over Ethernet Yes | ||
Number of RJ-45 Ports 5 | ||
Desktop/Rack Mount Desktop | ||
Height 75mm | ||
Standards/Approvals CE/FCC | ||
Depth 75mm | ||
Width 26mm | ||
- COO (Country of Origin):
- CN
Related links
- Trendnet TPE-TG52(UK) Unmanaged 5 Port Network Switch Power Over Ethernet
- Trendnet TEG-S51SFP (UK) Unmanaged 5 Port Network Switch
- Trendnet 16 Port Network Switch
- Trendnet 10 Port Network Switch
- Trendnet 52 Port Network Switch
- Trendnet 2 Port Network Switch
- Trendnet 6 Port Network Switch
- Trendnet 18 Port Network Switch
