MOXA EDS-510E-3GTXSFP-T Managed 10 Port Ethernet Switch
- RS Stock No.:
- 102-672
- Mfr. Part No.:
- EDS-510E-3GTXSFP-T
- Manufacturer:
- MOXA
Subtotal (1 unit)*
€1,478.24
(exc. VAT)
€1,818.24
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,478.24 |
*price indicative
- RS Stock No.:
- 102-672
- Mfr. Part No.:
- EDS-510E-3GTXSFP-T
- Manufacturer:
- MOXA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MOXA | |
| Product Type | Ethernet Switch | |
| Number of Ports | 10 | |
| Switch Type | Managed | |
| Number of SFP Ports | 3 | |
| Number of RJ-45 Ports | 7 | |
| Desktop/Rack Mount | Rack | |
| Model Number | EDS-510E-3GTXSFP-T | |
| Width | 135mm | |
| Depth | 79.2mm | |
| Standards/Approvals | EN 61000-6-2/-6-4, IEC 61000-4-5, CE, IEC 61000-4-4, IEC 61000-4-8, IEC 61000-4-3, UL 508, RoHS, IEC 61000-4-6, IEC 61000-4-2 | |
| Height | 116mm | |
| Compatible USB Cable Version | Yes | |
| Select all | ||
|---|---|---|
Brand MOXA | ||
Product Type Ethernet Switch | ||
Number of Ports 10 | ||
Switch Type Managed | ||
Number of SFP Ports 3 | ||
Number of RJ-45 Ports 7 | ||
Desktop/Rack Mount Rack | ||
Model Number EDS-510E-3GTXSFP-T | ||
Width 135mm | ||
Depth 79.2mm | ||
Standards/Approvals EN 61000-6-2/-6-4, IEC 61000-4-5, CE, IEC 61000-4-4, IEC 61000-4-8, IEC 61000-4-3, UL 508, RoHS, IEC 61000-4-6, IEC 61000-4-2 | ||
Height 116mm | ||
Compatible USB Cable Version Yes | ||
- COO (Country of Origin):
- TW
The Moxa Gigabit managed Ethernet switches are designed to meet rigorous mission critical applications, such as factory automation, ITS, and process control. The 3 Gigabit Ethernet ports allow great flexibility to build up a Gigabit redundant Turbo Ring and a Gigabit uplink. The switches have USB interfaces for switch configuration, system file backup and firmware upgrade, making them easier to manage.
Security features based on IEC 62443
RMON for proactive and efficient network monitoring
IGMP snooping and GMRP for filtering multicast traffic
Command line interface for quickly configuring
Related links
- MOXA EDS-510E-3GTXSFP Managed Ethernet Switch 10 Port Ethernet Switch Power Over Ethernet
- MOXA EDS-510A-3GT-T Managed 10 Port Ethernet Switch
- MOXA EDS-510A-3SFP-T Managed 10 Port Ethernet Switch
- MOXA EDS-P510A-8PoE-2GTXSFP-T Managed 10 Port Ethernet Switch Power Over Ethernet
- MOXA EDS-510A-1GT2SFP-T Managed 10 Port Ethernet Switch
- MOXA EDS-510A-3SFP Managed 10 Port Ethernet Switch
- MOXA EDS-P510A-8PoE-2GTXSFP Managed 10 Port Ethernet Switch Power Over Ethernet
- MOXA EDS-510A-3GT Managed 10 Port Ethernet Switch
