MOXA EDS-510A-1GT2SFP-T Managed 10 Port Ethernet Switch
- RS Stock No.:
- 633-633
- Mfr. Part No.:
- EDS-510A-1GT2SFP-T
- Manufacturer:
- MOXA
Subtotal (1 unit)*
€2,027.66
(exc. VAT)
€2,494.02
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 26 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,027.66 |
*price indicative
- RS Stock No.:
- 633-633
- Mfr. Part No.:
- EDS-510A-1GT2SFP-T
- Manufacturer:
- MOXA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MOXA | |
| Product Type | Ethernet Switch | |
| Number of Ports | 10 | |
| Switch Type | Managed | |
| Number of RJ-45 Ports | 7 | |
| Desktop/Rack Mount | Rack | |
| Model Number | EDS-510A-1GT2SFP-T | |
| Number of SFP Ports | 3 | |
| Depth | 105mm | |
| Standards/Approvals | UL 60950-1, UL 508, NEMA TS2, IEC 61000-4-2/3/4/5/6/8, IEC 60068-2-6/27/31, FCC Part 15B Class A, EN 62368-1, EN 55032/35, EN 50121-4, DNV, CISPR 32, ATEX Class I Division 2 | |
| Width | 80.2mm | |
| Height | 135mm | |
| Select all | ||
|---|---|---|
Brand MOXA | ||
Product Type Ethernet Switch | ||
Number of Ports 10 | ||
Switch Type Managed | ||
Number of RJ-45 Ports 7 | ||
Desktop/Rack Mount Rack | ||
Model Number EDS-510A-1GT2SFP-T | ||
Number of SFP Ports 3 | ||
Depth 105mm | ||
Standards/Approvals UL 60950-1, UL 508, NEMA TS2, IEC 61000-4-2/3/4/5/6/8, IEC 60068-2-6/27/31, FCC Part 15B Class A, EN 62368-1, EN 55032/35, EN 50121-4, DNV, CISPR 32, ATEX Class I Division 2 | ||
Width 80.2mm | ||
Height 135mm | ||
- COO (Country of Origin):
- TW
The Moxa Europe Gigabit managed redundant Ethernet switches are equipped with up to 3 Gigabit Ethernet ports, making them ideal for building a Gigabit Turbo Ring while maintaining an extra Gigabit port for uplink connectivity. Featuring advanced redundancy technologies including Turbo Ring, Turbo Chain with recovery times under 20 ms, RSTP, STP, and MSTP, these switches significantly enhance system reliability and network backbone availability. They are specifically designed for communication-intensive applications such as process control, shipbuilding, intelligent transportation systems (ITS), and distributed control systems (DCS), all of which benefit from scalable and robust network infrastructure.
RMON for proactive and efficient network monitoring
Bandwidth management to prevent unpredictable network status
Lock port function for blocking unauthorized access based on MAC address
Automatic warning by exception through email and relay output
Related links
- MOXA EDS-510A-1GT2SFP Managed 10 Port Ethernet Switch
- MOXA EDS-510A-3GT-T Managed 10 Port Ethernet Switch
- MOXA EDS-510A-3SFP-T Managed 10 Port Ethernet Switch
- MOXA EDS-510A-3SFP Managed 10 Port Ethernet Switch
- MOXA EDS-510A-3GT Managed 10 Port Ethernet Switch
- MOXA EDS-P510A-8PoE-2GTXSFP-T Managed 10 Port Ethernet Switch Power Over Ethernet
- MOXA EDS-510E-3GTXSFP-T Managed 10 Port Ethernet Switch
- MOXA EDS-P510A-8PoE-2GTXSFP Managed 10 Port Ethernet Switch Power Over Ethernet
