MOXA EDS-P510A-8PoE-2GTXSFP-T Managed 10 Port Ethernet Switch Power Over Ethernet
- RS Stock No.:
- 635-063
- Mfr. Part No.:
- EDS-P510A-8PoE-2GTXSFP-T
- Manufacturer:
- MOXA
Subtotal (1 unit)*
€2,255.57
(exc. VAT)
€2,774.35
(inc. VAT)
- Ready to ship from 26 April 2027
Units | Per unit |
|---|---|
| 1 + | €2,255.57 |
*price indicative
- RS Stock No.:
- 635-063
- Mfr. Part No.:
- EDS-P510A-8PoE-2GTXSFP-T
- Manufacturer:
- MOXA
Select all | Attribute | Value |
|---|---|---|
| Brand | MOXA | |
| Number of Ports | 10 | |
| Product Type | Ethernet Switch | |
| Power Over Ethernet | Yes | |
| Switch Type | Managed | |
| Number of RJ-45 Ports | 8 | |
| Number of SFP Ports | 2 | |
| Model Number | EDS-P510A-8PoE-2GTXSFP-T | |
| Desktop/Rack Mount | Rack | |
| Width | 79.2mm | |
| Standards/Approvals | IEEE 802.3ad, IEEE 802.3af/at, IEEE 802.3ab, CISPR 32, Class I Division 2, EN 50121-4, EN 55032/24, FCC Part 15B Class A, GB, IEC 60068-2-27, IEC 60068-2-31, IEC 60068-2-6, IEC 61000-4-2, IEC 61000-4-3, UL 508, IEC 61000-4-4, IEC 61000-4-5, Telcordia (Bellcore), IEC 61000-4-6, NEMA TS2, IEC 61000-4-8, IEEE 802.3z, IEEE 802.1D-2004, IEEE 802.1p, IEEE 802.1q, IEEE 802.1s, IEEE 802.1w, IEEE 802.3x, IEEE 802.1X, IEEE 802.3u, IEEE 802.3 | |
| Depth | 105mm | |
| Height | 135mm | |
| Select all | ||
|---|---|---|
Brand MOXA | ||
Number of Ports 10 | ||
Product Type Ethernet Switch | ||
Power Over Ethernet Yes | ||
Switch Type Managed | ||
Number of RJ-45 Ports 8 | ||
Number of SFP Ports 2 | ||
Model Number EDS-P510A-8PoE-2GTXSFP-T | ||
Desktop/Rack Mount Rack | ||
Width 79.2mm | ||
Standards/Approvals IEEE 802.3ad, IEEE 802.3af/at, IEEE 802.3ab, CISPR 32, Class I Division 2, EN 50121-4, EN 55032/24, FCC Part 15B Class A, GB, IEC 60068-2-27, IEC 60068-2-31, IEC 60068-2-6, IEC 61000-4-2, IEC 61000-4-3, UL 508, IEC 61000-4-4, IEC 61000-4-5, Telcordia (Bellcore), IEC 61000-4-6, NEMA TS2, IEC 61000-4-8, IEEE 802.3z, IEEE 802.1D-2004, IEEE 802.1p, IEEE 802.1q, IEEE 802.1s, IEEE 802.1w, IEEE 802.3x, IEEE 802.1X, IEEE 802.3u, IEEE 802.3 | ||
Depth 105mm | ||
Height 135mm | ||
- COO (Country of Origin):
- TW
Related links
- MOXA EDS-P510A-8PoE-2GTXSFP Managed 10 Port Ethernet Switch Power Over Ethernet
- MOXA EDS-P506E-4PoE-2GTXSFP-T Managed 6 Port Ethernet Switch Power Over Ethernet
- MOXA EDS-510A-3GT-T Managed 10 Port Ethernet Switch
- MOXA EDS-510A-3SFP-T Managed 10 Port Ethernet Switch
- MOXA EDS-510A-1GT2SFP-T Managed 10 Port Ethernet Switch
- MOXA EDS-510E-3GTXSFP-T Managed 10 Port Ethernet Switch
- MOXA EDS-G512E-8PoE-4GSFP-T Managed 12 Port Ethernet Switch Power Over Ethernet
- MOXA Unmanaged 10 Port Ethernet Switch
