Schneider Electric TCSESB083F23F0 Managed 8 Port Managed Switch

Subtotal (1 unit)*

€799.73

(exc. VAT)

€983.67

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€799.73

*price indicative

RS Stock No.:
130-477
Mfr. Part No.:
TCSESB083F23F0
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Number of Ports

8

Product Type

Managed Switch

Switch Type

Managed

Number of RJ-45 Ports

8

Desktop/Rack Mount

Rack

Model Number

TCSESB083F23F0

Standards/Approvals

UL 508, RCM, EN/IEC 61131, CE, RoHS

Depth

111mm

Height

131mm

Width

47mm

COO (Country of Origin):
DE
The Schneider Electric ConneXium Basic Managed Switch is a reliable and efficient Ethernet TCP/IP switch designed for seamless communication. With features like role-based access control, HiPER ring redundancy, and SNMP monitoring, this switch ensures optimal performance in demanding industrial environments.

Role-based access control for enhanced cybersecurity

HiPER ring redundancy for reliable network connections

SNMP monitoring for efficient network management

Easy configuration via web server interface

Support for Quality of Service (QoS) for optimized data flow

Compact design with DIN rail mounting for easy installation

Wide operating temperature range of 0-60°C for versatility

IP20 degree of protection for durability in harsh environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy