Schneider Electric MCSESM123F23G0 Managed 12 Port Managed Switch

Subtotal (1 unit)*

€1,263.30

(exc. VAT)

€1,553.86

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€1,263.30

*price indicative

RS Stock No.:
758-752
Mfr. Part No.:
MCSESM123F23G0
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Number of Ports

12

Product Type

Managed Switch

Switch Type

Managed

Number of RJ-45 Ports

12

Model Number

MCSESM123F23G0

Standards/Approvals

UL 61010-2-201

Height

142.8mm

Depth

117.6mm

Width

73mm

COO (Country of Origin):
DE
The Schneider Electric Ethernet TCP/IP managed switch is designed for optimal network performance, featuring eight ports for copper connections and four Gigabit copper ports to ensure robust data transmission across industrial environments.

Offers extensive cybersecurity features such as port hardening and MAC-based port security

Allows configuration via a web server, enabling easy management of VLAN and multicast filtering

Facilitates diagnostics with alarms

Ensures longevity with a robust IP30 protection rating and operating temperature range of 0 to 60 °C

Related links