D-Link 20-Port Gigabit Stackable Smart Managed Switch with 10G Uplinks Smart 20 Port Gigabit Switch
- RS Stock No.:
- 135-330
- Mfr. Part No.:
- DGS-1510-20
- Manufacturer:
- D-Link
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 135-330
- Mfr. Part No.:
- DGS-1510-20
- Manufacturer:
- D-Link
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | D-Link | |
| Number of Ports | 20 | |
| Product Type | Gigabit Switch | |
| Power Over Ethernet | No | |
| Switch Type | Smart | |
| Desktop/Rack Mount | Desktop | |
| Number of SFP Ports | 4 | |
| Number of RJ-45 Ports | 16 | |
| Model Number | 20-Port Gigabit Stackable Smart Managed Switch with 10G Uplinks | |
| Depth | 180mm | |
| Height | 44mm | |
| Width | 280mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand D-Link | ||
Number of Ports 20 | ||
Product Type Gigabit Switch | ||
Power Over Ethernet No | ||
Switch Type Smart | ||
Desktop/Rack Mount Desktop | ||
Number of SFP Ports 4 | ||
Number of RJ-45 Ports 16 | ||
Model Number 20-Port Gigabit Stackable Smart Managed Switch with 10G Uplinks | ||
Depth 180mm | ||
Height 44mm | ||
Width 280mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The D-Link latest generation of Smart Managed switches with 10G capability, available with 16, 24, or 48 10/100/1000 Mbps ports plus additional fibre ports for physical stacking or uplinks. The PoE-capable switches provide additional flexibility for businesses looking to power IP phones, wireless access points, or IP cameras using existing network infrastructure.
Physical stacking of up to 6 devices via two 10G ports
Auto Surveillance VLAN
Auto Voice VLAN
Loopback Detection
Related links
- D-Link 20-Port Gigabit Stackable Smart Managed Switch with 10G Uplinks Smart 20 Port Smart Switch
- D-Link 52-Port Gigabit Stackable Smart Managed Switch with 10G Uplinks, Smart 52 Port Gigabit Switch
- D-Link 52-Port Gigabit Stackable Smart Managed Switch with 10G Uplinks Smart 52 Port Smart Switch
- D-Link 52-Port Gigabit Stackable Smart Managed Max PoE Switch with 10G Uplinks Smart 52 Port Gigabit Switch Power Over
- D-Link 28-Port Gigabit Stackable Smart Managed Switch with 10G Uplinks Smart 28 Port Ethernet Smart Managed Switch
- D-Link 28-Port Gigabit Stackable Smart Managed Switch with 10G Uplinks Smart 28 Port Smart Switch
- D-Link 28-Port Gigabit Stackable Smart Managed PoE Switch with 10G Uplinks Smart 28 Port Gigabit Switch Power Over
- D-Link 28-Port Gigabit Stackable Smart Managed Max PoE Switch with 10G Uplinks Smart 28 Port Gigabit Switch Power Over
