D-Link 20-Port Gigabit Stackable Smart Managed Switch with 10G Uplinks Smart 20 Port Smart Switch
- RS Stock No.:
- 268-1575
- Distrelec Article No.:
- 303-68-229
- Mfr. Part No.:
- DGS-1510-20/E
- Manufacturer:
- D-Link
Subtotal (1 unit)*
€439.81
(exc. VAT)
€540.97
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €439.81 |
*price indicative
- RS Stock No.:
- 268-1575
- Distrelec Article No.:
- 303-68-229
- Mfr. Part No.:
- DGS-1510-20/E
- Manufacturer:
- D-Link
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | D-Link | |
| Product Type | Smart Switch | |
| Number of Ports | 20 | |
| Power Over Ethernet | No | |
| Switch Type | Smart | |
| Network Speed | 10Mbps, 100Mbps, 1000Mbps | |
| Desktop/Rack Mount | Desktop | |
| Number of SFP Ports | 4 | |
| Number of RJ-45 Ports | 16 | |
| Model Number | 20-Port Gigabit Stackable Smart Managed Switch with 10G Uplinks | |
| Height | 44mm | |
| Width | 280mm | |
| Standards/Approvals | IPv6 Ready Logo Phase 2, cUL, CE, C-Tick, BSMI, CCC, FCC, VCCI, CB | |
| Depth | 180mm | |
| Select all | ||
|---|---|---|
Brand D-Link | ||
Product Type Smart Switch | ||
Number of Ports 20 | ||
Power Over Ethernet No | ||
Switch Type Smart | ||
Network Speed 10Mbps, 100Mbps, 1000Mbps | ||
Desktop/Rack Mount Desktop | ||
Number of SFP Ports 4 | ||
Number of RJ-45 Ports 16 | ||
Model Number 20-Port Gigabit Stackable Smart Managed Switch with 10G Uplinks | ||
Height 44mm | ||
Width 280mm | ||
Standards/Approvals IPv6 Ready Logo Phase 2, cUL, CE, C-Tick, BSMI, CCC, FCC, VCCI, CB | ||
Depth 180mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The D-Link Gigabit stackable smart managed switches having 10G capabilities. It consist of high bandwidth uplinks that eliminate network bottlenecks and provide low latency connections for network servers and storage. This switches also provides static routing that allows to segment the network into workgroups that communicate between VLANs and increase application performance.
Loopback detection
Auto surveillance VLAN
BPDU attack protection
ARP spoofing prevention
Ethernet ring protection switching
Related links
- D-Link 20-Port Gigabit Stackable Smart Managed Switch with 10G Uplinks Smart 20 Port Gigabit Switch
- D-Link 20-Port Gigabit Smart Managed Switch Smart 20 Port Smart Switch
- D-Link 28-Port Gigabit Stackable Smart Managed Switch with 10G Uplinks Smart 28 Port Smart Switch
- D-Link 52-Port Gigabit Stackable Smart Managed Switch with 10G Uplinks Smart 52 Port Smart Switch
- D-Link 28-Port Gigabit Stackable Smart Managed PoE Switch with 10G Uplinks Smart 28 Port Smart Switch Power Over
- D-Link 52-Port Gigabit Stackable Smart Managed Max PoE Switch with 10G Uplinks Smart 52 Port Smart Switch Power Over
- D-Link 28-Port Gigabit Stackable Smart Managed Max PoE Switch with 10G Uplinks Smart 28 Port Smart Switch Power Over
- D-Link 28-Port Gigabit Stackable Smart Managed Switch with 10G Uplinks Smart 28 Port Ethernet Smart Managed Switch
