D-Link 52-Port Gigabit Stackable Smart Managed Switch with 10G Uplinks Smart 52 Port Smart Switch
- RS Stock No.:
- 268-1579
- Distrelec Article No.:
- 301-50-787
- Mfr. Part No.:
- DGS-1510-52X/E
- Manufacturer:
- D-Link
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 268-1579
- Distrelec Article No.:
- 301-50-787
- Mfr. Part No.:
- DGS-1510-52X/E
- Manufacturer:
- D-Link
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | D-Link | |
| Product Type | Smart Switch | |
| Number of Ports | 52 | |
| Power Over Ethernet | No | |
| Switch Type | Smart | |
| Network Speed | 10Mbps, 100Mbps, 1000Mbps | |
| Number of SFP Ports | 4 | |
| Number of RJ-45 Ports | 48 | |
| Model Number | 52-Port Gigabit Stackable Smart Managed Switch with 10G Uplinks | |
| Desktop/Rack Mount | Desktop | |
| Standards/Approvals | cUL, CB, CE, FCC, C-Tick, VCCI, BSMI, CCC | |
| Depth | 210mm | |
| Height | 44mm | |
| Width | 440mm | |
| Select all | ||
|---|---|---|
Brand D-Link | ||
Product Type Smart Switch | ||
Number of Ports 52 | ||
Power Over Ethernet No | ||
Switch Type Smart | ||
Network Speed 10Mbps, 100Mbps, 1000Mbps | ||
Number of SFP Ports 4 | ||
Number of RJ-45 Ports 48 | ||
Model Number 52-Port Gigabit Stackable Smart Managed Switch with 10G Uplinks | ||
Desktop/Rack Mount Desktop | ||
Standards/Approvals cUL, CB, CE, FCC, C-Tick, VCCI, BSMI, CCC | ||
Depth 210mm | ||
Height 44mm | ||
Width 440mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The D-Link Gigabit stackable smart managed switches having 10G capabilities. It consist of high bandwidth uplinks that eliminate network bottlenecks and provide low latency connections for network servers and storage. This switches also provides static routing that allows to segment the network into workgroups that communicate between VLANs and increase application performance.
Loopback detection
Auto surveillance VLAN
BPDU attack protection
ARP spoofing prevention
Ethernet ring protection switching
Related links
- D-Link 52-Port Gigabit Stackable Smart Managed Max PoE Switch with 10G Uplinks Smart 52 Port Smart Switch Power Over
- D-Link 52-Port Gigabit Stackable Smart Managed Switch with 10G Uplinks, Smart 52 Port Gigabit Switch
- D-Link 52-Port Gigabit Smart Managed Switch with 10G Uplinks Smart 52 Port Smart Switch
- D-Link 52-Port Gigabit Stackable Smart Managed Max PoE Switch with 10G Uplinks Smart 52 Port Gigabit Switch Power Over
- D-Link 28-Port Gigabit Stackable Smart Managed Switch with 10G Uplinks Smart 28 Port Smart Switch
- D-Link 20-Port Gigabit Stackable Smart Managed Switch with 10G Uplinks Smart 20 Port Smart Switch
- D-Link 28-Port Gigabit Stackable Smart Managed PoE Switch with 10G Uplinks Smart 28 Port Smart Switch Power Over
- D-Link 28-Port Gigabit Stackable Smart Managed Max PoE Switch with 10G Uplinks Smart 28 Port Smart Switch Power Over
