Helmholz GmbH & Co. KG 700-840-16S01 Unmanaged 16 Port Ethernet Switch
- RS Stock No.:
- 228-168
- Mfr. Part No.:
- 700-840-16S01
- Manufacturer:
- Helmholz GmbH & Co. KG
Subtotal (1 unit)*
€276.32
(exc. VAT)
€339.87
(inc. VAT)
Temporarily out of stock
- 1 unit(s) shipping from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €276.32 |
*price indicative
- RS Stock No.:
- 228-168
- Mfr. Part No.:
- 700-840-16S01
- Manufacturer:
- Helmholz GmbH & Co. KG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helmholz GmbH & Co. KG | |
| Product Type | Ethernet Switch | |
| Number of Ports | 16 | |
| Power Over Ethernet | No | |
| Switch Type | Unmanaged | |
| Network Speed | 100Mbps | |
| Model Number | 700-840-16S01 | |
| Number of RJ-45 Ports | 16 | |
| Desktop/Rack Mount | Rack | |
| Height | 80.5mm | |
| Standards/Approvals | UL, CE | |
| Depth | 32.5mm | |
| Width | 124mm | |
| Select all | ||
|---|---|---|
Brand Helmholz GmbH & Co. KG | ||
Product Type Ethernet Switch | ||
Number of Ports 16 | ||
Power Over Ethernet No | ||
Switch Type Unmanaged | ||
Network Speed 100Mbps | ||
Model Number 700-840-16S01 | ||
Number of RJ-45 Ports 16 | ||
Desktop/Rack Mount Rack | ||
Height 80.5mm | ||
Standards/Approvals UL, CE | ||
Depth 32.5mm | ||
Width 124mm | ||
- COO (Country of Origin):
- DE
The Helmholz GmbH & Co. KG Unmanaged Ethernet switch embodies efficiency and reliability, tailored for intricate industrial environments. Designed for seamless integration, it offers a compact footprint without compromising on performance or functionality. The robust design ensures its readiness for various applications, particularly in PROFINET networks. With plug and play capabilities, this device allows for quick deployment, facilitating consistent connectivity for up to 16 Ethernet devices. Its lightweight yet sturdy construction makes it ideal for DIN rail mounting, enabling it to adapt effortlessly to any operational setup. The combination of comprehensive technical specifications and user friendly features establishes this Ethernet switch as a go-to choice for reliable network communication in demanding industrial settings.
Quick plug and play installation
Lightweight for easy DIN rail mounting
Supports PROFINET with LLDP and PTCP
32 Ethernet status LEDs for performance monitoring
Resilient in harsh environments
Scalable for up to 16 devices
Complies with safety standards
Related links
- Helmholz GmbH & Co. KG 700-845-16S01 Unmanaged 16 Port Ethernet Switch
- Helmholz GmbH & Co. KG 700-841-16S01 Unmanaged 16 Port Ethernet Switch
- Helmholz GmbH & Co. KG 700-840-8ES01 Unmanaged 8 Port Ethernet Switch
- Helmholz GmbH & Co. KG 700-840-5ES01 Unmanaged 5 Port Ethernet Switch
- Helmholz GmbH & Co. KG 700-850-16P01 Managed 16 Port Ethernet Switch
- Helmholz GmbH & Co. KG 700-855-16P01 Managed 16 Port Ethernet Switch
- Phoenix Contact Unmanaged 16 Port Ethernet Switch
- HARTING Unmanaged 16 Port Ethernet Switch
