Helmholz GmbH & Co. KG 700-841-16S01 Unmanaged 16 Port Ethernet Switch
- RS Stock No.:
- 228-171
- Mfr. Part No.:
- 700-841-16S01
- Manufacturer:
- Helmholz GmbH & Co. KG
Subtotal (1 unit)*
€376.20
(exc. VAT)
€462.73
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €376.20 |
*price indicative
- RS Stock No.:
- 228-171
- Mfr. Part No.:
- 700-841-16S01
- Manufacturer:
- Helmholz GmbH & Co. KG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helmholz GmbH & Co. KG | |
| Product Type | Ethernet Switch | |
| Number of Ports | 16 | |
| Power Over Ethernet | No | |
| Switch Type | Unmanaged | |
| Network Speed | 1000Mbps | |
| Model Number | 700-841-16S01 | |
| Desktop/Rack Mount | Rack | |
| Number of RJ-45 Ports | 16 | |
| Height | 80.5mm | |
| Standards/Approvals | UL, CE | |
| Depth | 32.5mm | |
| Width | 124mm | |
| Select all | ||
|---|---|---|
Brand Helmholz GmbH & Co. KG | ||
Product Type Ethernet Switch | ||
Number of Ports 16 | ||
Power Over Ethernet No | ||
Switch Type Unmanaged | ||
Network Speed 1000Mbps | ||
Model Number 700-841-16S01 | ||
Desktop/Rack Mount Rack | ||
Number of RJ-45 Ports 16 | ||
Height 80.5mm | ||
Standards/Approvals UL, CE | ||
Depth 32.5mm | ||
Width 124mm | ||
- COO (Country of Origin):
- DE
The Helmholz GmbH & Co. KG Ethernet switch offers a robust and compact solution for industrial networking needs. Designed for seamless integration into various applications, this unmanaged switch simplifies connectivity for up to 16 devices, all while supporting speeds of 10, 100, and 1000 Mbps. Its lightweight yet durable construction enables effortless mounting on DIN rails, making it an ideal choice for space constrained environments. With easy plug and play setup, this product eliminates the complexity typically associated with Ethernet switches, allowing for quick deployment and configuration. Additionally, it meets the stringent requirements of PROFINET Conformance Class A, ensuring high performance operation within industrial standards.
Compact design for various industrial applications
Interoperable with legacy devices
Easy DIN rail installation
Lightweight and robust for durability
Plug and play setup minimizes downtime
Status indicators for monitoring
Related links
- Helmholz GmbH & Co. KG 700-845-16S01 Unmanaged 16 Port Ethernet Switch
- Helmholz GmbH & Co. KG 700-840-16S01 Unmanaged 16 Port Ethernet Switch
- Helmholz GmbH & Co. KG 700-841-8ES01 Unmanaged 8 Port Ethernet Switch
- Helmholz GmbH & Co. KG 700-841-5ES01 Unmanaged 5 Port Ethernet Switch
- Helmholz GmbH & Co. KG 700-850-16P01 Managed 16 Port Ethernet Switch
- Helmholz GmbH & Co. KG 700-855-16P01 Managed 16 Port Ethernet Switch
- Phoenix Contact Unmanaged 16 Port Ethernet Switch
- HARTING Unmanaged 16 Port Ethernet Switch
