Helmholz GmbH & Co. KG 700-845-16S01 Unmanaged 16 Port Ethernet Switch
- RS Stock No.:
- 228-178
- Mfr. Part No.:
- 700-845-16S01
- Manufacturer:
- Helmholz GmbH & Co. KG
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€376.20
(exc. VAT)
€462.73
(inc. VAT)
- RS Stock No.:
- 228-178
- Mfr. Part No.:
- 700-845-16S01
- Manufacturer:
- Helmholz GmbH & Co. KG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helmholz GmbH & Co. KG | |
| Number of Ports | 16 | |
| Product Type | Ethernet Switch | |
| Switch Type | Unmanaged | |
| Power Over Ethernet | No | |
| Network Speed | 1000Mbps | |
| Number of RJ-45 Ports | 16 | |
| Model Number | 700-845-16S01 | |
| Desktop/Rack Mount | Rack | |
| Standards/Approvals | CE | |
| Width | 125mm | |
| Depth | 78mm | |
| Height | 111mm | |
| Select all | ||
|---|---|---|
Brand Helmholz GmbH & Co. KG | ||
Number of Ports 16 | ||
Product Type Ethernet Switch | ||
Switch Type Unmanaged | ||
Power Over Ethernet No | ||
Network Speed 1000Mbps | ||
Number of RJ-45 Ports 16 | ||
Model Number 700-845-16S01 | ||
Desktop/Rack Mount Rack | ||
Standards/Approvals CE | ||
Width 125mm | ||
Depth 78mm | ||
Height 111mm | ||
- COO (Country of Origin):
- DE
The Helmholz GmbH & Co. KG FLEXtra Ethernet Switch offers an impressive unmanaged solution ideal for diverse industrial applications. Compact in design and robustly constructed, it ensures high speed data transmission at up to 1000 Mbit, making it perfect for environments demanding reliable connectivity. The switch's flexibility caters to various network configurations, and its plug and play capabilities enable immediate functionality upon installation. With easy to read status LEDs, users can conduct diagnostics effortlessly, even in tightly packed settings. Its compliance with PROFINET Conformance Class A illustrates its suitability for advanced industrial applications, ensuring that data integrity and performance are never compromised.
Seamless integration into networks
Robust for DIN rail mounting
Supports mixed speed devices
Space saving design for control cabinets
Dual 24 V DC supply for redundancy
Resilient in extreme temperatures
Tool free push in connections
Bicolour status LEDs for monitoring
Easy diagnostics with full cables
Related links
- Helmholz GmbH & Co. KG 700-840-16S01 Unmanaged 16 Port Ethernet Switch
- Helmholz GmbH & Co. KG 700-841-16S01 Unmanaged 16 Port Ethernet Switch
- Helmholz GmbH & Co. KG 700-850-16P01 Managed 16 Port Ethernet Switch
- Helmholz GmbH & Co. KG 700-855-16P01 Managed 16 Port Ethernet Switch
- Phoenix Contact Unmanaged 16 Port Ethernet Switch
- HARTING Unmanaged 16 Port Ethernet Switch
- MOXA Unmanaged 16 Port Ethernet Switch
- Advantech EKI 5726 Unmanaged 16 Port Ethernet Switch

