Trendnet TI-PE80 Unmanaged 8 Port Gigabit Switch Power Over Ethernet
- RS Stock No.:
- 300-124
- Distrelec Article No.:
- 301-82-417
- Mfr. Part No.:
- TI-PE80
- Manufacturer:
- Trendnet
Subtotal (1 unit)*
€187.51
(exc. VAT)
€230.64
(inc. VAT)
Limited stock
- 7 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €187.51 |
*price indicative
- RS Stock No.:
- 300-124
- Distrelec Article No.:
- 301-82-417
- Mfr. Part No.:
- TI-PE80
- Manufacturer:
- Trendnet
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Trendnet | |
| Number of Ports | 8 | |
| Product Type | Gigabit Switch | |
| Power Over Ethernet | Yes | |
| Switch Type | Unmanaged | |
| Network Speed | 200Mbps | |
| Desktop/Rack Mount | DIN Rail | |
| Model Number | TI-PE80 | |
| Number of RJ-45 Ports | 8 | |
| Height | 37mm | |
| Width | 105mm | |
| Depth | 105mm | |
| Standards/Approvals | IEEE 802.3x, IEEE 802.3, IEEE 802.3ab, IEEE 802.3af, IEEE 802.3at, IEEE 802.3u | |
| Select all | ||
|---|---|---|
Brand Trendnet | ||
Number of Ports 8 | ||
Product Type Gigabit Switch | ||
Power Over Ethernet Yes | ||
Switch Type Unmanaged | ||
Network Speed 200Mbps | ||
Desktop/Rack Mount DIN Rail | ||
Model Number TI-PE80 | ||
Number of RJ-45 Ports 8 | ||
Height 37mm | ||
Width 105mm | ||
Depth 105mm | ||
Standards/Approvals IEEE 802.3x, IEEE 802.3, IEEE 802.3ab, IEEE 802.3af, IEEE 802.3at, IEEE 802.3u | ||
- COO (Country of Origin):
- TW
The Trendnet Industrial Fast Ethernet PoE+ DIN-Rail Switches feature a rugged IP30 rated metal enclosure. These industrial unmanaged PoE+ switches are designed to withstand a high degree of vibration and shock. Redundant power inputs with overload current protection on each industrial unmanaged PoE+ switch minimizes network downtime.
Includes DIN Rail mount and wall mount brackets
Dual inputs provide redundant power with overload current protection
Alarm relay triggered by power failure
Power supply sold separately
NDAA and TAA compliant
Lifetime warranty
Related links
- Trendnet TI-PG80B Unmanaged 8 Port Gigabit Switch Power Over Ethernet
- Trendnet TI-PG80F Unmanaged 8 Port Gigabit Switch Power Over Ethernet
- Trendnet TI-TPG80 Unmanaged 8 Port Gigabit Switch
- StarTech.com IESC1G80UP Unmanaged 8 Port Gigabit Switch Power Over Ethernet
- D-Link 8-Port Gigabit PoE Unmanaged Desktop Switch Unmanaged 8 Port Gigabit Switch Power Over Ethernet
- Edimax GS-1008P V2 Unmanaged 8 Port Gigabit Switch Power Over Ethernet
- Edimax GS-1008PL V2 Unmanaged 8 Port Gigabit Switch Power Over Ethernet
- TP-Link Unmanaged 8 Port Gigabit Switch
