Trendnet TI-TPG80 Unmanaged 8 Port Gigabit Switch
- RS Stock No.:
- 300-159
- Distrelec Article No.:
- 301-82-424
- Mfr. Part No.:
- TI-TPG80
- Manufacturer:
- Trendnet
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 300-159
- Distrelec Article No.:
- 301-82-424
- Mfr. Part No.:
- TI-TPG80
- Manufacturer:
- Trendnet
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Trendnet | |
| Number of Ports | 8 | |
| Product Type | Gigabit Switch | |
| Power Over Ethernet | No | |
| Switch Type | Unmanaged | |
| Network Speed | 2000Mbps | |
| Desktop/Rack Mount | Rack | |
| Model Number | TI-TPG80 | |
| Depth | 56mm | |
| Standards/Approvals | IEEE 802.3x, IEEE 802.3u, IEEE 802.3at, IEEE 802.3af, IEEE 802.3ab, IEEE 802.3 | |
| Width | 215mm | |
| Height | 170mm | |
| Select all | ||
|---|---|---|
Brand Trendnet | ||
Number of Ports 8 | ||
Product Type Gigabit Switch | ||
Power Over Ethernet No | ||
Switch Type Unmanaged | ||
Network Speed 2000Mbps | ||
Desktop/Rack Mount Rack | ||
Model Number TI-TPG80 | ||
Depth 56mm | ||
Standards/Approvals IEEE 802.3x, IEEE 802.3u, IEEE 802.3at, IEEE 802.3af, IEEE 802.3ab, IEEE 802.3 | ||
Width 215mm | ||
Height 170mm | ||
- COO (Country of Origin):
- TW
The Trendnet 8 Port Industrial EN50155 M12 Gigabit PoE+ Railway Switch has eight M12 gigabit PoE+ ports with a total PoE budget of up to 200W. This M12 railway switch is equipped with an IP40 rated metal enclosure, designed to withstand a high degree of vibration and shock.
16Gbps switching capacity
Includes wall mount brackets
Redundant power inputs with overload current protection
Alarm relay triggered by power failure
NDAA and TAA compliant
Lifetime Warranty
Related links
- Trendnet TI-PG80F Unmanaged 8 Port Gigabit Switch Power Over Ethernet
- Trendnet TI-PG80B Unmanaged 8 Port Gigabit Switch Power Over Ethernet
- Trendnet TI-PE80 Unmanaged 8 Port Gigabit Switch Power Over Ethernet
- StarTech.com IESC1G80UP Unmanaged 8 Port Gigabit Switch Power Over Ethernet
- D-Link 8-Port Gigabit Unmanaged Desktop Switch DGS-105 Unmanaged 8 Port Gigabit Switch
- Edimax GS-1008E V2 Unmanaged 8 Port Gigabit Switch
- Edimax GS-1008P V2 Unmanaged 8 Port Gigabit Switch Power Over Ethernet
- Trendnet TI-PG102 Unmanaged 10 Port Gigabit Switch Power Over Ethernet
