TP-Link Unmanaged 8 Port Gigabit Switch
- RS Stock No.:
- 255-8439
- Mfr. Part No.:
- TL-SG1008D
- Manufacturer:
- TP-Link
Subtotal (1 unit)*
€34.34
(exc. VAT)
€42.24
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
- Plus 12 unit(s) shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €34.34 |
*price indicative
- RS Stock No.:
- 255-8439
- Mfr. Part No.:
- TL-SG1008D
- Manufacturer:
- TP-Link
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TP-Link | |
| Number of Ports | 8 | |
| Product Type | Gigabit Switch | |
| Switch Type | Unmanaged | |
| Power Over Ethernet | No | |
| Desktop/Rack Mount | Desktop | |
| Depth | 3.5in | |
| Standards/Approvals | FCC, RoHS, IEEE 802.3x, IEEE 802.3u, IEEE 802.3i, IEEE802.3ab, IEEE 802.3, IEEE 802.1p, CE | |
| Select all | ||
|---|---|---|
Brand TP-Link | ||
Number of Ports 8 | ||
Product Type Gigabit Switch | ||
Switch Type Unmanaged | ||
Power Over Ethernet No | ||
Desktop/Rack Mount Desktop | ||
Depth 3.5in | ||
Standards/Approvals FCC, RoHS, IEEE 802.3x, IEEE 802.3u, IEEE 802.3i, IEEE802.3ab, IEEE 802.3, IEEE 802.1p, CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The TP-Link 5/8-Port Gigabit Desktop Switches provide you an easy way to upgrade your network to 1000 Mbps network. Since all ports supports auto MDI/MDIX, theres no need to worry about the cable type to use.It providing up to 16Gbps switching capacity.
Fast Ethernet expansion solution
Fanless design ensures quiet operation
Green technology reduces power consumption
IEEE 802.3x flow control provides reliable data transfer
Compact design
Note
Product supplied with mains adapter having UK 13A plug BS1363
Related links
- TP-Link Managed 8 Port Gigabit Switch
- TP-Link Unmanaged 8 Port Ethernet Switch
- TP-Link Unmanaged 8 Port Ethernet Switch Power Over Ethernet
- D-Link 8-Port Gigabit Unmanaged Desktop Switch DGS-105 Unmanaged 8 Port Gigabit Switch
- D-Link 8-Port Gigabit Unmanaged Desktop Switch EU
- D-Link 8-Port 2.5G Multi-Gigabit Desktop Switch Unmanaged 8 Port Gigabit Switch
- D-Link 8-Port Gigabit PoE Unmanaged Desktop Switch Unmanaged 8 Port Gigabit Switch Power Over Ethernet
- TP-Link TL-SG1016D Unmanaged, Unmanaged 16 Port Gigabit Switch
