Trendnet TPE-TG262 Unmanaged 26 Port Ethernet Switch Power Over Ethernet
- RS Stock No.:
- 300-178
- Distrelec Article No.:
- 302-99-608
- Mfr. Part No.:
- TPE-TG262 (EU)
- Manufacturer:
- Trendnet
Subtotal (1 unit)*
€460.25
(exc. VAT)
€566.11
(inc. VAT)
Last RS stock
- Final 8 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €460.25 |
*price indicative
- RS Stock No.:
- 300-178
- Distrelec Article No.:
- 302-99-608
- Mfr. Part No.:
- TPE-TG262 (EU)
- Manufacturer:
- Trendnet
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Trendnet | |
| Product Type | Ethernet Switch | |
| Number of Ports | 26 | |
| Power Over Ethernet | Yes | |
| Switch Type | Unmanaged | |
| Network Speed | 2000Mbps | |
| Model Number | TPE-TG262 | |
| Desktop/Rack Mount | Rack | |
| Number of SFP Ports | 2 | |
| Number of RJ-45 Ports | 24 | |
| Standards/Approvals | IEEE 802.3x, IEEE 802.3u, IEEE 802.3at, IEEE 802.3af, IEEE 802.3ab, IEEE 802.3, FCC, ETL, CE | |
| Depth | 195mm | |
| Height | 44mm | |
| Width | 195mm | |
| Select all | ||
|---|---|---|
Brand Trendnet | ||
Product Type Ethernet Switch | ||
Number of Ports 26 | ||
Power Over Ethernet Yes | ||
Switch Type Unmanaged | ||
Network Speed 2000Mbps | ||
Model Number TPE-TG262 | ||
Desktop/Rack Mount Rack | ||
Number of SFP Ports 2 | ||
Number of RJ-45 Ports 24 | ||
Standards/Approvals IEEE 802.3x, IEEE 802.3u, IEEE 802.3at, IEEE 802.3af, IEEE 802.3ab, IEEE 802.3, FCC, ETL, CE | ||
Depth 195mm | ||
Height 44mm | ||
Width 195mm | ||
- COO (Country of Origin):
- TW
The Trendnet Unmanaged Gigabit PoE+ Switches provide high bandwidth performance, ease of use, and reliability. These IEEE 802.3at compliant switches feature a sturdy 1U 19 inch rack mountable metal housing with mounting brackets included. These gigabit PoE+ switches also offer SFP slots for long distance fiber network applications.
380W PoE power budget
52Gbps switching capacity
Internal power supply
NDAA and TAA compliant
Related links
- Trendnet TPE-TG262 (UK) Unmanaged 26 Port Ethernet Switch Power Over Ethernet
- Trendnet TPE-TG240G Unmanaged 24 Port Ethernet Switch Power Over Ethernet
- Trendnet TPE-TG52 Unmanaged 5 Port Ethernet Switch Power Over Ethernet
- Trendnet TPE-TG160G Unmanaged 16 Port Ethernet Switch Power Over Ethernet
- Trendnet TEG-30262 Unmanaged 26 Port Ethernet Switch
- Trendnet TPE-3102WS Unmanaged 10 Port Gigabit Switch Power Over Ethernet
- Trendnet TPE-2840WS Smart 28 Port Ethernet Switch Power Over Ethernet
- Trendnet TPE-5240WS Smart 52 Port Ethernet Switch Power Over Ethernet
