Trendnet TPE-TG262 (UK) Unmanaged 26 Port Ethernet Switch Power Over Ethernet
- RS Stock No.:
- 401-622
- Mfr. Part No.:
- TPE-TG262 (UK)
- Manufacturer:
- Trendnet
Subtotal (1 unit)*
€382.69
(exc. VAT)
€470.71
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €382.69 |
*price indicative
- RS Stock No.:
- 401-622
- Mfr. Part No.:
- TPE-TG262 (UK)
- Manufacturer:
- Trendnet
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Trendnet | |
| Number of Ports | 26 | |
| Product Type | Ethernet Switch | |
| Power Over Ethernet | Yes | |
| Switch Type | Unmanaged | |
| Network Speed | 2000Mbps | |
| Number of RJ-45 Ports | 24 | |
| Model Number | TPE-TG262 (UK) | |
| Number of SFP Ports | 2 | |
| Desktop/Rack Mount | Rack | |
| Standards/Approvals | ETL, CE, IEEE 802.3x, IEEE 802.3u, IEEE 802.3at, IEEE 802.3af, IEEE 802.3ab, FCC, IEEE 802.3 | |
| Depth | 195mm | |
| Width | 435mm | |
| Height | 44mm | |
| Select all | ||
|---|---|---|
Brand Trendnet | ||
Number of Ports 26 | ||
Product Type Ethernet Switch | ||
Power Over Ethernet Yes | ||
Switch Type Unmanaged | ||
Network Speed 2000Mbps | ||
Number of RJ-45 Ports 24 | ||
Model Number TPE-TG262 (UK) | ||
Number of SFP Ports 2 | ||
Desktop/Rack Mount Rack | ||
Standards/Approvals ETL, CE, IEEE 802.3x, IEEE 802.3u, IEEE 802.3at, IEEE 802.3af, IEEE 802.3ab, FCC, IEEE 802.3 | ||
Depth 195mm | ||
Width 435mm | ||
Height 44mm | ||
- COO (Country of Origin):
- CN
The Trendnet 26-Port Gigabit PoE+ Switch provide high-bandwidth performance, ease of use, and reliability. These IEEE 802.3at compliant switches feature a sturdy 1U 19 inch rack-mountable metal housing with mounting brackets included. These gigabit PoE+ switches also offer SFP slots for long-distance fiber network applications.
2 x Gigabit SFP Slots
380W PoE power budget
52Gbps switching capacity
Internal power supply
Lifetime Warranty
Related links
- Trendnet TPE-TG262 Unmanaged 26 Port Ethernet Switch Power Over Ethernet
- Trendnet TEG-30262 Unmanaged 26 Port Ethernet Switch
- Trendnet TI-PG262 Unmanaged 26 Port Switch Power Over Ethernet
- Trendnet TPE-TG262ES Smart 26 Port Ethernet Switch Power Over Ethernet
- Trendnet TPE-TG240G (UK) Unmanaged 24 Port Ethernet Switch Power Over Ethernet
- Trendnet TPE-BG5091 (UK) Unmanaged 9 Port Ethernet Switch Power Over Ethernet
- Trendnet TPE-LG80 (UK) Unmanaged 8 Port Ethernet Switch Power Over Ethernet
- Trendnet TPE-TG52(UK) Unmanaged 5 Port Ethernet Switch Power Over Ethernet
