Trendnet TEG-S380 Unmanaged 5 Port Ethernet Switch
- RS Stock No.:
- 309-667
- Distrelec Article No.:
- 303-56-804
- Mfr. Part No.:
- TEG-S380
- Manufacturer:
- Trendnet
Subtotal (1 unit)*
€114.38
(exc. VAT)
€140.69
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €114.38 |
*price indicative
- RS Stock No.:
- 309-667
- Distrelec Article No.:
- 303-56-804
- Mfr. Part No.:
- TEG-S380
- Manufacturer:
- Trendnet
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Trendnet | |
| Number of Ports | 5 | |
| Product Type | Ethernet Switch | |
| Power Over Ethernet | No | |
| Switch Type | Unmanaged | |
| Network Speed | 2.5Gbps | |
| Model Number | TEG-S380 | |
| Desktop/Rack Mount | Rack | |
| Number of RJ-45 Ports | 8 | |
| Standards/Approvals | IEEE 802.3bz | |
| Depth | 110mm | |
| Height | 25mm | |
| Width | 110mm | |
| Compatible USB Cable Version | No | |
| Select all | ||
|---|---|---|
Brand Trendnet | ||
Number of Ports 5 | ||
Product Type Ethernet Switch | ||
Power Over Ethernet No | ||
Switch Type Unmanaged | ||
Network Speed 2.5Gbps | ||
Model Number TEG-S380 | ||
Desktop/Rack Mount Rack | ||
Number of RJ-45 Ports 8 | ||
Standards/Approvals IEEE 802.3bz | ||
Depth 110mm | ||
Height 25mm | ||
Width 110mm | ||
Compatible USB Cable Version No | ||
- COO (Country of Origin):
- TW
The Trendnet Unmanaged 2.5G switches come equipped with 2.5GBASE-T RJ-45 ports that provide ultra-fast speeds capable of up to 2.5Gbps over your existing Cat5e or better cabling. Each high-speed 2.5G switch features a durable metal enclosure and can be mounted to the wall for setup flexibility. The fanless design lowers energy consumption and eliminates operating noise. They are cost-effective solutions to increase your networks throughput.
8 x 2.5G RJ45 ports
Backwards compatible with 1000Mbps devices
NDAA and TAA compliant
Lifetime Warranty
Related links
- Trendnet TEG-S381 (EU) Network 8 Port Network Switch
- Trendnet TEG-S381 (UK) Network 8 Port Network Switch
- Trendnet TEG-S24Dg Unmanaged 24 Port Network Switch
- Trendnet TEG-S350 Unmanaged 5 Port Network Switch
- Trendnet TEG-S5061 (UK) Unmanaged Switch 6 Port Network Switch
- Trendnet 8 Port Network Switch
- Trendnet TEG-S5061 (EU) Unmanaged Switch 6 Port Network Switch
- Trendnet TEG-S51SFP (UK) Unmanaged 5 Port Network Switch
