Trendnet TEG-30262 (UK) 28-port Gigabit Switch 26 Port Ethernet Switch
- RS Stock No.:
- 401-601
- Mfr. Part No.:
- TEG-30262 (UK)
- Manufacturer:
- Trendnet
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 401-601
- Mfr. Part No.:
- TEG-30262 (UK)
- Manufacturer:
- Trendnet
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Trendnet | |
| Number of Ports | 26 | |
| Product Type | Ethernet Switch | |
| Switch Type | 28-port Gigabit Switch | |
| Power Over Ethernet | No | |
| Network Speed | 10Gbps | |
| Number of RJ-45 Ports | 24 | |
| Desktop/Rack Mount | Rack | |
| Model Number | TEG-30262 (UK) | |
| Number of SFP Ports | 4 | |
| Standards/Approvals | IEEE 802.3x, IEEE 802.3u, IEEE 802.3az, IEEE 802.3ae, IEEE 802.3ab, IEEE 802.3 | |
| Depth | 131mm | |
| Width | 441mm | |
| Height | 44mm | |
| Compatible USB Cable Version | No | |
| Select all | ||
|---|---|---|
Brand Trendnet | ||
Number of Ports 26 | ||
Product Type Ethernet Switch | ||
Switch Type 28-port Gigabit Switch | ||
Power Over Ethernet No | ||
Network Speed 10Gbps | ||
Number of RJ-45 Ports 24 | ||
Desktop/Rack Mount Rack | ||
Model Number TEG-30262 (UK) | ||
Number of SFP Ports 4 | ||
Standards/Approvals IEEE 802.3x, IEEE 802.3u, IEEE 802.3az, IEEE 802.3ae, IEEE 802.3ab, IEEE 802.3 | ||
Depth 131mm | ||
Width 441mm | ||
Height 44mm | ||
Compatible USB Cable Version No | ||
- COO (Country of Origin):
- CN
The Trendnet 28-Port Gigabit Switch with 4 x 10G SFP+Ports provides high bandwidth performance, ease of use, and reliability. This switch offers four dedicated 10G fiber SFP+ ports for high-speed network connections, providing a cost-effective solution in adding 10G link capability to an SMB network. With a sturdy metal housing and included rackmount brackets, this switch is well-suited for 19 inch 1U rack installations.
128Gbps switching capacity
1U rack mountable (brackets included)
Fanless design
Lifetime Warranty
NDAA and TAA compliant (U.S. and Canada only)
Related links
- Trendnet TEG-30262 Unmanaged 28 Port Ethernet Switch
- D-Link 28-Port Gigabit Managed Switch Managed 28 Port Network Switch
- D-Link 28-Port Gigabit Managed PoE Switch Managed 28 Port Network Switch Power Over Ethernet
- Trendnet TEG-S25D Gigabit 24 Port Network Switch
- Trendnet TEG-S17D Gigabit Desktop Switch 16 Port Network Switch
- D-Link DGS-1530-28 Smart Switch 28 Port Gigabit Switch Power Over Ethernet
- D-Link DGS-1530-28S Smart Switch 28 Port Gigabit Switch Power Over Ethernet
- D-Link DGS-1530-28SC Smart Switch 28 Port Gigabit Switch Power Over Ethernet
