Trendnet TI-G262 Unmanaged 26 Port Gigabit Switch
- RS Stock No.:
- 300-214
- Distrelec Article No.:
- 304-14-898
- Mfr. Part No.:
- TI-G262
- Manufacturer:
- Trendnet
Subtotal (1 unit)*
€647.75
(exc. VAT)
€796.73
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €647.75 |
*price indicative
- RS Stock No.:
- 300-214
- Distrelec Article No.:
- 304-14-898
- Mfr. Part No.:
- TI-G262
- Manufacturer:
- Trendnet
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Trendnet | |
| Number of Ports | 26 | |
| Product Type | Gigabit Switch | |
| Power Over Ethernet | No | |
| Switch Type | Unmanaged | |
| Network Speed | 2Gbps | |
| Number of RJ-45 Ports | 24 | |
| Model Number | TI-G262 | |
| Desktop/Rack Mount | DIN Rail | |
| Number of SFP Ports | 2 | |
| Standards/Approvals | IEEE 802.3x, IEEE 802.3, IEEE 802.3ab, IEEE 802.3u, IEEE 802.3z | |
| Height | 77mm | |
| Width | 120mm | |
| Depth | 120mm | |
| Select all | ||
|---|---|---|
Brand Trendnet | ||
Number of Ports 26 | ||
Product Type Gigabit Switch | ||
Power Over Ethernet No | ||
Switch Type Unmanaged | ||
Network Speed 2Gbps | ||
Number of RJ-45 Ports 24 | ||
Model Number TI-G262 | ||
Desktop/Rack Mount DIN Rail | ||
Number of SFP Ports 2 | ||
Standards/Approvals IEEE 802.3x, IEEE 802.3, IEEE 802.3ab, IEEE 802.3u, IEEE 802.3z | ||
Height 77mm | ||
Width 120mm | ||
Depth 120mm | ||
- COO (Country of Origin):
- TW
The Trendnet Industrial Gigabit DIN Rail Switches feature a rugged IP30 rated metal enclosure and are designed to work in the harshest networking environments. This Industrial Unmanaged Switch is designed to withstand a high degree of vibration and shock.
Includes DIN Rail and wall mounts
Redundant power inputs with overload current protection
Alarm output triggered by power failure
NDAA and TAA compliant
Lifetime warranty
Related links
- Trendnet TPE-TG262 Unmanaged 26 Port Gigabit Switch Power Over Ethernet
- Trendnet TI-RP262 Network 26 Port Gigabit Switch Power Over Ethernet
- Trendnet TI-RG262i Managed 26 Port Gigabit Switch
- D-Link 26 Port Gigabit Max PoE Switch Unmanaged 26 Port Gigabit Switch Power Over Ethernet
- Trendnet TI-PG102 Unmanaged 10 Port Gigabit Switch Power Over Ethernet
- Trendnet TI-TPG80 Unmanaged 8 Port Gigabit Switch
- Trendnet TI-UPG62 Unmanaged 6 Port Gigabit Switch Power Over Ethernet
- Trendnet TI-PG162 Unmanaged 16 Port Gigabit Switch Power Over Ethernet
