Trendnet TL2-F7120 (UK) Unmanaged 12 Port Network Switch
- RS Stock No.:
- 401-607
- Mfr. Part No.:
- TL2-F7120 (UK)
- Manufacturer:
- Trendnet
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 401-607
- Mfr. Part No.:
- TL2-F7120 (UK)
- Manufacturer:
- Trendnet
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Trendnet | |
| Product Type | Network Switch | |
| Number of Ports | 12 | |
| Switch Type | Unmanaged | |
| Model Number | TL2-F7120 (UK) | |
| Desktop/Rack Mount | Rack | |
| Standards/Approvals | TAA, NDAA | |
| Width | 19in | |
| Select all | ||
|---|---|---|
Brand Trendnet | ||
Product Type Network Switch | ||
Number of Ports 12 | ||
Switch Type Unmanaged | ||
Model Number TL2-F7120 (UK) | ||
Desktop/Rack Mount Rack | ||
Standards/Approvals TAA, NDAA | ||
Width 19in | ||
- COO (Country of Origin):
- TW
The Trendnet Dual Rack Mount Kit includes two metal mounting brackets and mounting screws to mount two TL2-F7120 10G Layer 2 Managed SFP+ switches together within a single 1U/RU rack space to a standard 19 inch wide networking equipment rack. Compatible only with TRENDnet TL2-F7120 10G Layer 2 Managed SFP+ switches.
Mount two TRENDnet TL2-F7120 switches together in 1U/RU rack space
Includes two metal mounting brackets with screws for connecting two TL2-F7120 switches
Rack installation requires TL2-F7120 short brackets (included only with TL2-F7120)
Compatible only with TRENDnet TL2-F7120 switches
NDAA and TAA compliant (U.S. and Canada only)
Related links
- Trendnet TL2-F7120 Smart 12 Port Ethernet Switch
- Planet GSD-1222VHP Unmanaged 12 Port Ethernet Switch Power Over Ethernet
- Trendnet ETH Series Mounting Kit for Use with TRENDnet TL2-F7120 switches
- Trendnet TPE-3102WS (UK) Unmanaged 10 Port Network Switch Power Over Ethernet
- Trendnet TPE-5240WS (UK) Unmanaged 52 Port Network Switch Power Over Ethernet
- Trendnet TE-FP051 (UK), Unmanaged 5 Port Network Switch With PoE
- Trendnet Smart 12 Port Network Switch Power Over Ethernet
- Weidmüller Managed 12 Port Network Switch
