Trendnet Unmanaged 6 Port Network Switch Power Over Ethernet

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
561-793
Distrelec Article No.:
302-63-541
Mfr. Part No.:
TI-PG62F
Manufacturer:
Trendnet
Find similar products by selecting one or more attributes.
Select all

Brand

Trendnet

Number of Ports

6

Product Type

Network Switch

Power Over Ethernet

Yes

Switch Type

Unmanaged

Desktop/Rack Mount

DIN Rail

Number of RJ-45 Ports

4

Number of SFP Ports

2

Depth

23mm

Width

26mm

Height

145mm

Standards/Approvals

CE/FCC

COO (Country of Origin):
TW

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy