Beijer Electronics Unmanaged 6 Port Network Switch Power Over Ethernet
- RS Stock No.:
- 733-759
- Mfr. Part No.:
- F00N3806000000
- Manufacturer:
- Beijer Electronics
Subtotal (1 unit)*
€757.06
(exc. VAT)
€931.18
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
- Plus 1 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €757.06 |
*price indicative
- RS Stock No.:
- 733-759
- Mfr. Part No.:
- F00N3806000000
- Manufacturer:
- Beijer Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Beijer Electronics | |
| Number of Ports | 6 | |
| Product Type | Network Switch | |
| Power Over Ethernet | Yes | |
| Switch Type | Unmanaged | |
| Standards/Approvals | RoHS | |
| Height | 149mm | |
| Depth | 131.2mm | |
| Width | 66mm | |
| Select all | ||
|---|---|---|
Brand Beijer Electronics | ||
Number of Ports 6 | ||
Product Type Network Switch | ||
Power Over Ethernet Yes | ||
Switch Type Unmanaged | ||
Standards/Approvals RoHS | ||
Height 149mm | ||
Depth 131.2mm | ||
Width 66mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Beijer Electronics Unmanaged PoE Switch for IP surveillance and high-power applications. This device features four 10/100 TX ports and two 10/100/1000TX uplink ports to facilitate seamless video server or IPC connections.
Operating temperature range between -25 to 60°C
Rugged IP30 aluminium housing with DIN rail mounting
Related links
- Beijer Electronics Unmanaged 8 Port Network Switch Power Over Ethernet
- Beijer Electronics Unmanaged 10 Port Network Switch Power Over Ethernet
- Beijer Electronics Unmanaged 5 Port Network Switch Power Over Ethernet
- HARTING Unmanaged 6 Port Ethernet Switch Power Over Ethernet
- HARTING 24034051120 Unmanaged 6 Port Ethernet Switch Power Over Ethernet
- HARTING 24035042130 Unmanaged 6 Port Ethernet Switch Power Over Ethernet
- MOXA Unmanaged 6 Port Ethernet Switch Power Over Ethernet
- Trendnet Unmanaged 6 Port Network Switch Power Over Ethernet
