Netgear GS305P-300EUS Unmanaged 5 Port Ethernet Switch Power Over Ethernet
- RS Stock No.:
- 567-154
- Mfr. Part No.:
- GS305P-300EUS
- Manufacturer:
- Netgear
Subtotal (1 unit)*
€88.15
(exc. VAT)
€108.42
(inc. VAT)
Temporarily out of stock
- 11 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €88.15 |
*price indicative
- RS Stock No.:
- 567-154
- Mfr. Part No.:
- GS305P-300EUS
- Manufacturer:
- Netgear
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Netgear | |
| Number of Ports | 5 | |
| Product Type | Ethernet Switch | |
| Switch Type | Unmanaged | |
| Power Over Ethernet | Yes | |
| Model Number | GS305P-300EUS | |
| Standards/Approvals | 802.3ab 1000BASE-T Gigabit Ethernet, 802.3 CSMA/CD, 802.3i 10BASE-T Ethernet, 802.3x Flow Control, 802.1p Priority QoS, 802.3u 100BASE-TX Fast Ethernet, 802.3az Energy Efficient Ethernet | |
| Depth | 101mm | |
| Select all | ||
|---|---|---|
Brand Netgear | ||
Number of Ports 5 | ||
Product Type Ethernet Switch | ||
Switch Type Unmanaged | ||
Power Over Ethernet Yes | ||
Model Number GS305P-300EUS | ||
Standards/Approvals 802.3ab 1000BASE-T Gigabit Ethernet, 802.3 CSMA/CD, 802.3i 10BASE-T Ethernet, 802.3x Flow Control, 802.1p Priority QoS, 802.3u 100BASE-TX Fast Ethernet, 802.3az Energy Efficient Ethernet | ||
Depth 101mm | ||
- COO (Country of Origin):
- VN
The Netgear 5-Port Gigabit Unmanaged PoE+ Essentials Switch features 4 PoE+ ports and a 63W power budget, making it ideal for powering wireless access points, IP cameras, and IP phones. It provides reliable and efficient connectivity for various network applications.
Plug and play setup with no software installation or configuration nee
Zero maintenance required
Full performance with non-blocking switching architecture
Maximum throughput at wire speed
Related links
- Netgear GS105GE Unmanaged 5 Port Ethernet Switch
- Netgear ProSAFE GS105 Unmanaged 5 Port Ethernet Switch
- Netgear GS305-300UKS Unmanaged 5 Port Ethernet Switch
- Netgear GS205, Unmanaged 5 Port Ethernet Switch Type G - British 3-Pin
- Netgear Unmanaged 5 Port Network Switch With PoE
- HARTING Unmanaged 5 Port Ethernet Switch Power Over Ethernet
- HARTING 24030041220 Unmanaged 5 Port Ethernet Switch Power Over Ethernet
- StarTech.com DS52000 Unmanaged 5 Port Ethernet Switch Power Over Ethernet
