MOXA PT-G503-PHR-PTP-HV Managed 3 Port PoE Injector
- RS Stock No.:
- 633-530
- Mfr. Part No.:
- PT-G503-PHR-PTP-HV
- Manufacturer:
- MOXA
Subtotal (1 unit)*
€2,992.21
(exc. VAT)
€3,680.42
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,992.21 |
*price indicative
- RS Stock No.:
- 633-530
- Mfr. Part No.:
- PT-G503-PHR-PTP-HV
- Manufacturer:
- MOXA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MOXA | |
| Number of Ports | 3 | |
| Product Type | PoE Injector | |
| Switch Type | Managed | |
| Model Number | PT-G503-PHR-PTP-HV | |
| Number of RJ-45 Ports | 3 | |
| Depth | 110mm | |
| Width | 8mm | |
| Standards/Approvals | IEC 62439-3, IEC 61000-4-2/3/4/5/6/8/11, EN 50121-4, FCC Part 15B Class A, UL 508, IEC 61850-3, CISPR 32, IEEE 1613, EN 55032 Class A | |
| Select all | ||
|---|---|---|
Brand MOXA | ||
Number of Ports 3 | ||
Product Type PoE Injector | ||
Switch Type Managed | ||
Model Number PT-G503-PHR-PTP-HV | ||
Number of RJ-45 Ports 3 | ||
Depth 110mm | ||
Width 8mm | ||
Standards/Approvals IEC 62439-3, IEC 61000-4-2/3/4/5/6/8/11, EN 50121-4, FCC Part 15B Class A, UL 508, IEC 61850-3, CISPR 32, IEEE 1613, EN 55032 Class A | ||
- COO (Country of Origin):
- TW
The Moxa Europe Full Gigabit managed redundancy box designed for zero-recovery-time industrial networks. It supports PRP and HSR protocols per IEC 62439-3 standards, ensuring seamless communication in mission-critical systems like substations and process automation. With rugged hardware, redundant power inputs, and wide temperature tolerance, its built for high availability in harsh environments.
IEC 61850 3 compliant
Hardware based IEEE 1588v2 PTP supported
Design ready for NERC CIP compliant system development
Ethernet console reserved for local access
Related links
- MOXA PT-G503-PHR-PTP-WV Managed 3 Port PoE Injector
- MOXA PT-G510-8GTX-PHR-HV Managed 10 Port PoE Injector
- MOXA PT-G510-4GTX4GSFP-PHR-HV Managed 10 Port PoE Injector
- MOXA PT-G510-8GSFP-PHR-HV Managed 10 Port PoE Injector
- MOXA PT-G510-8GTX-PHR-HV-CT Managed 10 Port PoE Injector
- MOXA PT-7528-12MST-12TX-4GSFP-HV Managed 28 Port PoE Injector
- MOXA PT-G510-4GTX4GSFP-PHR-HV-CT Managed 10 Port PoE Injector
- MOXA PT-G510-8GSFP-PHR-HV-CT Managed 10 Port PoE Injector
