MOXA PT-G503-PHR-PTP-WV Managed 3 Port PoE Injector
- RS Stock No.:
- 633-531
- Mfr. Part No.:
- PT-G503-PHR-PTP-WV
- Manufacturer:
- MOXA
Subtotal (1 unit)*
€3,466.50
(exc. VAT)
€4,263.80
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 03 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3,466.50 |
*price indicative
- RS Stock No.:
- 633-531
- Mfr. Part No.:
- PT-G503-PHR-PTP-WV
- Manufacturer:
- MOXA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MOXA | |
| Number of Ports | 3 | |
| Product Type | PoE Injector | |
| Switch Type | Managed | |
| Model Number | PT-G503-PHR-PTP-WV | |
| Depth | 110mm | |
| Standards/Approvals | CISPR 32, UL 508, IEC 61850-3, IEC 62439-3, EN 50121-4, IEC 61000-4-2, FCC Part 15B Class A, IEC 61000-4-3, IEC 61000-4-6, IEC 61000-4-4, IEC 61000-4-11, IEC 61000-4-5, IEC 61000-4-8, IEEE 1613, EN 55032 Class A | |
| Width | 8mm | |
| Select all | ||
|---|---|---|
Brand MOXA | ||
Number of Ports 3 | ||
Product Type PoE Injector | ||
Switch Type Managed | ||
Model Number PT-G503-PHR-PTP-WV | ||
Depth 110mm | ||
Standards/Approvals CISPR 32, UL 508, IEC 61850-3, IEC 62439-3, EN 50121-4, IEC 61000-4-2, FCC Part 15B Class A, IEC 61000-4-3, IEC 61000-4-6, IEC 61000-4-4, IEC 61000-4-11, IEC 61000-4-5, IEC 61000-4-8, IEEE 1613, EN 55032 Class A | ||
Width 8mm | ||
- COO (Country of Origin):
- TW
The Moxa Europe Full Gigabit managed redundancy box designed for zero-recovery-time industrial networks. It supports PRP and HSR protocols per IEC 62439-3 standards, ensuring seamless communication in mission-critical systems like substations and process automation. With rugged hardware, redundant power inputs, and wide temperature tolerance, its built for high availability in harsh environments.
IEC 61850 3 compliant
Hardware based IEEE 1588v2 PTP supported
Design ready for NERC CIP compliant system development
Ethernet console reserved for local access
Related links
- MOXA PT-G503-PHR-PTP-HV Managed 3 Port PoE Injector
- MOXA PT-G510-8GTX-PHR-WV Managed 10 Port PoE Injector
- MOXA PT-G510-4GTX4GSFP-PHR-WV Managed 10 Port PoE Injector
- MOXA PT-G510-8GSFP-PHR-WV Managed 10 Port PoE Injector
- MOXA PT-7528-24TX-WV-WV Managed 28 Port PoE Injector
- MOXA PT-7528-20MST-4TX-4GSFP-WV-WV Managed 28 Port PoE Injector
- MOXA PT-7528-12MST-12TX-4GSFP-WV-WV Managed 28 Port PoE Injector
- MOXA PT-7528-8MSC-16TX-4GSFP-WV-WV Managed 28 Port PoE Injector
