MOXA IM-6700A-8PoE Network Switch 8 Port PoE Injector Power Over Ethernet
- RS Stock No.:
- 633-704
- Mfr. Part No.:
- IM-6700A-8PoE
- Manufacturer:
- MOXA
Subtotal (1 unit)*
€735.43
(exc. VAT)
€904.58
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 12 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €735.43 |
*price indicative
- RS Stock No.:
- 633-704
- Mfr. Part No.:
- IM-6700A-8PoE
- Manufacturer:
- MOXA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MOXA | |
| Number of Ports | 8 | |
| Product Type | PoE Injector | |
| Power Over Ethernet | Yes | |
| Switch Type | Network Switch | |
| Model Number | IM-6700A-8PoE | |
| Width | 105.6mm | |
| Standards/Approvals | IEEE 802.3af/at, GB, Telcordia (Bellcore) | |
| Select all | ||
|---|---|---|
Brand MOXA | ||
Number of Ports 8 | ||
Product Type PoE Injector | ||
Power Over Ethernet Yes | ||
Switch Type Network Switch | ||
Model Number IM-6700A-8PoE | ||
Width 105.6mm | ||
Standards/Approvals IEEE 802.3af/at, GB, Telcordia (Bellcore) | ||
- COO (Country of Origin):
- TW
The Moxa Europe Fast Ethernet module offer seamless integration into industrial rackmount systems. It features 8 10/100BaseT(X) PoE+ ports, enabling both data transmission and power delivery over a single cable. Built for rugged environments, this module enhances network flexibility and simplifies installation in automation, surveillance, and transportation applications.
Auto negotiation speed
Full and Half duplex mode
Auto MDI and MDI X connection
5 year warranty
Related links
- MOXA IM-6700A-8SFP Managed 8 Port PoE Injector
- MOXA IM-6700A-8TX Managed 8 Port PoE Injector
- MOXA IM-6700A-2MSC4TX Managed 6 Port PoE Injector Power Over Ethernet
- MOXA IM-6700A-2SSC4TX Managed 6 Port PoE Injector
- MOXA IM-6700A-6MST Managed 6 Port PoE Injector
- MOXA IM-6700A-4MST2TX Managed 6 Port PoE Injector
- MOXA IM-6700A-2MST4TX Managed 6 Port PoE Injector
- MOXA IM-6700A-4SSC2TX Managed 6 Port PoE Injector
