MOXA IM-G7000A-4PoE Network Switch 4 Port PoE Injector Power Over Ethernet
- RS Stock No.:
- 633-709
- Mfr. Part No.:
- IM-G7000A-4PoE
- Manufacturer:
- MOXA
Subtotal (1 unit)*
€1,479.49
(exc. VAT)
€1,819.77
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 10 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,479.49 |
*price indicative
- RS Stock No.:
- 633-709
- Mfr. Part No.:
- IM-G7000A-4PoE
- Manufacturer:
- MOXA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MOXA | |
| Number of Ports | 4 | |
| Product Type | PoE Injector | |
| Power Over Ethernet | Yes | |
| Switch Type | Network Switch | |
| Number of RJ-45 Ports | 4 | |
| Model Number | IM-G7000A-4PoE | |
| Standards/Approvals | IEEE 802.3af/at, GB, Telcordia (Bellcore) | |
| Depth | 28.8mm | |
| Width | 166.8mm | |
| Height | 174.7mm | |
| Select all | ||
|---|---|---|
Brand MOXA | ||
Number of Ports 4 | ||
Product Type PoE Injector | ||
Power Over Ethernet Yes | ||
Switch Type Network Switch | ||
Number of RJ-45 Ports 4 | ||
Model Number IM-G7000A-4PoE | ||
Standards/Approvals IEEE 802.3af/at, GB, Telcordia (Bellcore) | ||
Depth 28.8mm | ||
Width 166.8mm | ||
Height 174.7mm | ||
- COO (Country of Origin):
- TW
The Moxa Europe Gigabit Ethernet interface module designed for industrial-grade modular switches, offering high-speed fibre connectivity. It features 4 RJ45 PoE Ports and supports hot-swapping for seamless maintenance and upgrades. With a compact form factor and rugged build, it operates reliably in temperatures ranging from -10 to 60°C.
Compliant to Telcordia and GB standards
Low power consumption
Compact design
Related links
- MOXA IM-G7000A-4GTX 4 Port PoE Injector Power Over Ethernet
- MOXA IM-G7000A-4GSFP 4 Port PoE Injector Power Over Ethernet
- MOXA LM-7000H-4PoE 4 Port PoE Injector Power Over Ethernet
- MOXA LM-7000H-4GPoE 4 Port PoE Injector Power Over Ethernet
- MOXA IM-6700A-2MSC4TX Managed 6 Port PoE Injector Power Over Ethernet
- MOXA IM-6700A-8PoE Managed 8 Port PoE Injector Power Over Ethernet
- MOXA PM-7500-4MSC Network 4 Port PoE Injector
- MOXA LM-7000H-4GTX 4 Port PoE Injector
