MOXA EDS-505A Managed 5 Port Ethernet Switch

Subtotal (1 unit)*

€790.87

(exc. VAT)

€972.77

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 12 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€790.87

*price indicative

RS Stock No.:
635-025
Mfr. Part No.:
EDS-505A
Manufacturer:
MOXA
Find similar products by selecting one or more attributes.
Select all

Brand

MOXA

Number of Ports

5

Product Type

Ethernet Switch

Switch Type

Managed

Number of RJ-45 Ports

5

Model Number

EDS-505A

Desktop/Rack Mount

Rack

Height

135mm

Width

80.2mm

Depth

105mm

Standards/Approvals

IEEE 802.1p, CISPR 32, DNV, EN 55032/35, IEEE 802.1q, FCC Part 15B Class A, EN 62368-1, UL 60950-1, UL 508, IEC 60068-2-6/27/31, IEEE 802.1w, IEEE 802.1X, IEC 61000-4-2/3/4/5/6/8, IEEE 802.1D-2004, IEEE 802.3x, IEEE 802.1s, IEEE 802.3u, IEEE 802.3ad, ATEX Class I Division 2, IEEE 802.3

COO (Country of Origin):
TW
The Moxa Europe Managed Ethernet switches are equipped with advanced Turbo Ring and Turbo Chain technologies offering network recovery times of less than 20 ms, along with support for RSTP, STP, and MSTP to enhance reliability and availability in industrial Ethernet networks. Designed for harsh environments, select models operate within a wide temperature range of -40 to 75°C. These switches also support advanced management and security features, making them ideal for demanding industrial applications.

Port Trunking for optimum bandwidth utilization

RMON for proactive and efficient network monitoring

Bandwidth management to prevent unpredictable network status

Automatic warning by exception through email and relay output

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy