MOXA EDS-405A-PTP Managed 5 Port Ethernet Switch

Subtotal (1 unit)*

€1,236.80

(exc. VAT)

€1,521.26

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€1,236.80

*price indicative

RS Stock No.:
635-023
Mfr. Part No.:
EDS-405A-PTP
Manufacturer:
MOXA
Find similar products by selecting one or more attributes.
Select all

Brand

MOXA

Number of Ports

5

Product Type

Ethernet Switch

Switch Type

Managed

Network Speed

100Mbps

Desktop/Rack Mount

Rack

Model Number

EDS-405A-PTP

Number of RJ-45 Ports

5

Height

135mm

Width

53.6mm

Depth

105mm

Standards/Approvals

ATEX, CISPR 32, DNV, EN 50121-4, EN 55032/35, EN 62368-1, FCC Part 15B Class A, IEC 61000-4-2/3/4/5/6/8, LR, NEMA TS2, UL 508, UL 60950-1, Class I Division 2

COO (Country of Origin):
TW
The Moxa Europe Entry-level managed Ethernet switches are designed specifically for industrial applications, offering essential network management functions. These include Turbo Ring, Turbo Chain, ring coupling, IGMP snooping, IEEE 802.1Q VLAN, port-based VLAN, QoS, RMON, bandwidth management, port mirroring, and alert notifications via email or relay. The switches feature an easy-to-use Turbo Ring setup that can be configured through a web-based interface or using DIP switches located on the top panel, making them ideal for quick and reliable industrial network deployment.

Easy network management by web browser, CLI, Telnet/serial console, windows utility, and ABC-01

PROFINET or EtherNet/IP enabled by default (PN or EIP models)

Supports MXstudio for easy, visualized industrial network management

Related links