MOXA EDS-405A-PTP-T Managed 5 Port Ethernet Switch
- RS Stock No.:
- 635-024
- Mfr. Part No.:
- EDS-405A-PTP-T
- Manufacturer:
- MOXA
Subtotal (1 unit)*
€1,379.70
(exc. VAT)
€1,697.03
(inc. VAT)
In Stock
- Plus 5 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,379.70 |
*price indicative
- RS Stock No.:
- 635-024
- Mfr. Part No.:
- EDS-405A-PTP-T
- Manufacturer:
- MOXA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MOXA | |
| Product Type | Ethernet Switch | |
| Number of Ports | 5 | |
| Switch Type | Managed | |
| Model Number | EDS-405A-PTP-T | |
| Desktop/Rack Mount | Rack | |
| Number of RJ-45 Ports | 5 | |
| Width | 53.6mm | |
| Depth | 105mm | |
| Height | 135mm | |
| Standards/Approvals | IEC 60068-2-6, IEC 61000-4-3, IEC 61000-4-4, IEC 61000-4-5, IEC 61000-4-6, IEC 61000-4-8, LR, NEMA TS2, Telcordia (Bellcore), UL 508, UL 60950-1, IEC 60068-2-27, IEC 60068-2-31, IEC 61000-4-2, ATEX, CISPR 32, Class I Division 2, DNV, EN 50121-4, EN 55032/35, EN 62368-1, FCC Part 15B Class A, GB | |
| Select all | ||
|---|---|---|
Brand MOXA | ||
Product Type Ethernet Switch | ||
Number of Ports 5 | ||
Switch Type Managed | ||
Model Number EDS-405A-PTP-T | ||
Desktop/Rack Mount Rack | ||
Number of RJ-45 Ports 5 | ||
Width 53.6mm | ||
Depth 105mm | ||
Height 135mm | ||
Standards/Approvals IEC 60068-2-6, IEC 61000-4-3, IEC 61000-4-4, IEC 61000-4-5, IEC 61000-4-6, IEC 61000-4-8, LR, NEMA TS2, Telcordia (Bellcore), UL 508, UL 60950-1, IEC 60068-2-27, IEC 60068-2-31, IEC 61000-4-2, ATEX, CISPR 32, Class I Division 2, DNV, EN 50121-4, EN 55032/35, EN 62368-1, FCC Part 15B Class A, GB | ||
- COO (Country of Origin):
- TW
The Moxa Europe Entry-level managed Ethernet switches are designed specifically for industrial applications, offering essential network management functions. These include Turbo Ring, Turbo Chain, ring coupling, IGMP snooping, IEEE 802.1Q VLAN, port-based VLAN, QoS, RMON, bandwidth management, port mirroring, and alert notifications via email or relay. The switches feature an easy-to-use Turbo Ring setup that can be configured through a web-based interface or using DIP switches located on the top panel, making them ideal for quick and reliable industrial network deployment.
Easy network management by web browser, CLI, Telnet/serial console, windows utility, and ABC-01
PROFINET or EtherNet/IP enabled by default (PN or EIP models)
Supports MXstudio for easy, visualized industrial network management
Related links
- MOXA EDS-405A-PTP Managed 5 Port Ethernet Switch
- MOXA EDS-505A-T Managed 5 Port Ethernet Switch
- MOXA EDS-505A-SS-SC-T Managed 5 Port Ethernet Switch
- MOXA EDS-505A-MM-ST-T Managed 5 Port Ethernet Switch
- MOXA EDS-505A-MM-SC-T Managed 5 Port Ethernet Switch
- MOXA Managed Ethernet Switch 5 Port Ethernet Switch
- MOXA Managed 5 Port Managed Switch
- MOXA EDS-505A Managed 5 Port Ethernet Switch
