TP-Link LS108GP Network 8 Port Network Switch Power Over Ethernet

Subtotal (1 unit)*

€63.42

(exc. VAT)

€78.01

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 30 unit(s) shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€63.42

*price indicative

RS Stock No.:
638-007
Mfr. Part No.:
LS108GP
Manufacturer:
TP-Link
Find similar products by selecting one or more attributes.
Select all

Brand

TP-Link

Number of Ports

8

Product Type

Network Switch

Switch Type

Network

Power Over Ethernet

Yes

Number of SFP Ports

1

Model Number

LS108GP

Standards/Approvals

IEEE802.3af, CE, FCC, IEEE802.1p, IEEE802.3ab, IEEE802.3at, IEEE802.3i, IEEE802.3u, IEEE802.3x, IEEE802.3z, RoHS

COO (Country of Origin):
CN
The TP-Link 8-port unmanaged Gigabit desktop switch featuring 8 Power over Ethernet Plus (PoE+) ports, ideal for powering devices like IP cameras, access points, and IP phones via a single Ethernet cable. Each PoE+ port supports up to 30W, with a total power budget of 65W, ensuring efficient power delivery to connected devices. The switch offers a total switching capacity of 16 Gbps, facilitating fast data transmission across the network.

Up to 250 m PoE Transmission

PoE Auto Recovery

Silent Operation

Reliable Hardware Design

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy