Planet IFGS-1022HPT Network 8 Port Network Switch Power Over Ethernet
- RS Stock No.:
- 466-972
- Distrelec Article No.:
- 302-62-066
- Mfr. Part No.:
- IFGS-1022HPT
- Manufacturer:
- Planet
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€477.28
(exc. VAT)
€587.05
(inc. VAT)
- RS Stock No.:
- 466-972
- Distrelec Article No.:
- 302-62-066
- Mfr. Part No.:
- IFGS-1022HPT
- Manufacturer:
- Planet
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Planet | |
| Product Type | Network Switch | |
| Number of Ports | 8 | |
| Switch Type | Network | |
| Power Over Ethernet | Yes | |
| Network Speed | 100Mbps | |
| Number of SFP Ports | 2 | |
| Model Number | IFGS-1022HPT | |
| Number of RJ-45 Ports | 10 | |
| Desktop/Rack Mount | Rack | |
| Width | 66mm | |
| Standards/Approvals | CE, FCC Part 15 Class A, IEEE 802.3, IEEE 802.3u, IEEE 802.3x, IEEE 802.3z, IEEE 802.3ab, IEEE 802.3af, IEEE 802.3at, IEEE 802.3az | |
| Height | 152mm | |
| Depth | 107mm | |
| Select all | ||
|---|---|---|
Brand Planet | ||
Product Type Network Switch | ||
Number of Ports 8 | ||
Switch Type Network | ||
Power Over Ethernet Yes | ||
Network Speed 100Mbps | ||
Number of SFP Ports 2 | ||
Model Number IFGS-1022HPT | ||
Number of RJ-45 Ports 10 | ||
Desktop/Rack Mount Rack | ||
Width 66mm | ||
Standards/Approvals CE, FCC Part 15 Class A, IEEE 802.3, IEEE 802.3u, IEEE 802.3x, IEEE 802.3z, IEEE 802.3ab, IEEE 802.3af, IEEE 802.3at, IEEE 802.3az | ||
Height 152mm | ||
Depth 107mm | ||
- COO (Country of Origin):
- TW
The Planet 8-Port PoE Switch with the Plug and Play configuration, it is an Industrial-grade, DIN-rail type Unmanaged Fast Ethernet PoE+ Switch. It is featuring 8 10/100BASE-TX 802.3at PoE+ ports and 2 additional Gigabit copper/SFP combo interfaces for Gigabit Ethernet extension and video uplink is ideal for easily setting up a heavy industrial infrastructure.
Two Gigabit Uplink Ports
Environmentally Hardened Design
Robust Protection
Safe and Easy PoE Network Deployment
Related links
- Planet IFGS-1022TF Network 8 Port Network Switch
- Phoenix Contact EP7428R Network 8 Port Network Switch Power Over Ethernet
- TP-Link LS108GP Network 8 Port Network Switch Power Over Ethernet
- Weidmüller Unmanaged 8 Port Network Switch Power Over Ethernet
- Schneider Electric Network 8 Port Network Switch
- Weidmüller Unmanaged 8 Port Network Switch
- HARTING 8 Port Network Switch
- Planet IFGS-1822TF Unmanaged 18 Port Ethernet Switch

