Planet GS-6311-16S8C4XR Managed Switch 16 Port RJ45 Power Over Ethernet
- RS Stock No.:
- 641-853
- Distrelec Article No.:
- 304-20-687
- Mfr. Part No.:
- GS-6311-16S8C4XR
- Manufacturer:
- Planet
Subtotal (1 unit)*
€1,136.11
(exc. VAT)
€1,397.42
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,136.11 |
*price indicative
- RS Stock No.:
- 641-853
- Distrelec Article No.:
- 304-20-687
- Mfr. Part No.:
- GS-6311-16S8C4XR
- Manufacturer:
- Planet
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Planet | |
| Number of Ports | 16 | |
| Product Type | RJ45 | |
| Switch Type | Managed Switch | |
| Power Over Ethernet | Yes | |
| Network Speed | 1000Mbps | |
| Number of SFP Ports | 20 | |
| Model Number | GS-6311-16S8C4XR | |
| Desktop/Rack Mount | Rack | |
| Number of RJ-45 Ports | 8 | |
| Height | 44mm | |
| Width | 440mm | |
| Standards/Approvals | TAA, RoHS | |
| Depth | 260mm | |
| Select all | ||
|---|---|---|
Brand Planet | ||
Number of Ports 16 | ||
Product Type RJ45 | ||
Switch Type Managed Switch | ||
Power Over Ethernet Yes | ||
Network Speed 1000Mbps | ||
Number of SFP Ports 20 | ||
Model Number GS-6311-16S8C4XR | ||
Desktop/Rack Mount Rack | ||
Number of RJ-45 Ports 8 | ||
Height 44mm | ||
Width 440mm | ||
Standards/Approvals TAA, RoHS | ||
Depth 260mm | ||
- COO (Country of Origin):
- TW
The Planet Managed Gigabit Switch comes with 10Gbps uplink capability for various kinds of network applications and flexible deployment. It features 24 100/1000BASE-X SFP ports and 8 10/100/1000BASE-T RJ45 copper ports, shared with Ports 1 to 8, and 4 1G/10GBASE-X SFP+ ports with 128Gbps switch fabric delivered in a 1U rugged case design. It provides high-density performance, Layer 3 static routing, RIP and OSPF. With 10Gbps interfaces and 128Gbps switching fabric, it can handle extremely large amounts of data in a secure topology linking to an enterprise backbone or high-capacity servers.
8 priority queues on all switch ports
Support for strict priority and WRR policies
MAC based Access Control List
Supports DHCP snooping
Supports ARP inspection
IP Source Guard prevents IP spoofing attacks
Related links
- Planet IGS-4215-16T2S-U Managed Switch 16 Port RJ45 Power Over Ethernet
- Planet IGS-4215-16P2T2S Managed Switch 16 Port RJ45 Power Over Ethernet
- Planet IGS-6325-16P4S Managed Switch 16 Port RJ45 Power Over Ethernet
- Planet FGSW-1816HPS Managed Switch 16 Port RJ45 Power Over Ethernet
- Planet IGS-6325-16T4X Managed Switch 16 Port RJ45 Power Over Ethernet
- Planet GS-6311-24HP4X Managed Switch 8 Port RJ45 Power Over Ethernet
- Planet GS-6311-48P6X Managed Switch 48 Port RJ45 Power Over Ethernet
- Planet SGS-6341-16S8C4XR Managed Switch 24 Port RJ45 Power Over Ethernet
