Planet IGS-6325-16T4X Managed Switch 16 Port RJ45 Power Over Ethernet
- RS Stock No.:
- 641-840
- Mfr. Part No.:
- IGS-6325-16T4X
- Manufacturer:
- Planet
Subtotal (1 unit)*
€1,535.23
(exc. VAT)
€1,888.33
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,535.23 |
*price indicative
- RS Stock No.:
- 641-840
- Mfr. Part No.:
- IGS-6325-16T4X
- Manufacturer:
- Planet
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Planet | |
| Number of Ports | 16 | |
| Product Type | RJ45 | |
| Switch Type | Managed Switch | |
| Power Over Ethernet | Yes | |
| Model Number | IGS-6325-16T4X | |
| Number of RJ-45 Ports | 16 | |
| Number of SFP Ports | 4 | |
| Desktop/Rack Mount | Rack | |
| Height | 152mm | |
| Depth | 107mm | |
| Standards/Approvals | 10BASE-T, 100BASE-TX, FCC, RoHS, IEEE 802.3u, IEEE 802.3ab 1000Base-T, IEEE 802.3ab | |
| Width | 96mm | |
| Select all | ||
|---|---|---|
Brand Planet | ||
Number of Ports 16 | ||
Product Type RJ45 | ||
Switch Type Managed Switch | ||
Power Over Ethernet Yes | ||
Model Number IGS-6325-16T4X | ||
Number of RJ-45 Ports 16 | ||
Number of SFP Ports 4 | ||
Desktop/Rack Mount Rack | ||
Height 152mm | ||
Depth 107mm | ||
Standards/Approvals 10BASE-T, 100BASE-TX, FCC, RoHS, IEEE 802.3u, IEEE 802.3ab 1000Base-T, IEEE 802.3ab | ||
Width 96mm | ||
- COO (Country of Origin):
- TW
The Planet Managed Switch is a powerhouse in industrial networking designed to optimize performance. This Layer 3 managed switch boasts a high-density combination of copper and fiber optic interfaces, setting the stage for superior connectivity. With 16 10/100/1000BASE-T RJ45 ports and 4 10GBASE-SR/LR SFP+ ports, it's equipped to handle diverse demands. Housed in a rugged IP30 metal case with DIN-rail compatibility, it thrives in extreme environments spanning from -40 to 75 degrees Celsius.
Modbus TCP for real time monitoring in the SCADA system
One RJ45 to RS232 console interface for basic management and setup
DIN rail and wall mountable designs
IP30 aluminium case
Supports 6KV DC Ethernet ESD protection
Related links
- Planet IGS-6325-16P4S Managed Switch 16 Port RJ45 Power Over Ethernet
- Planet IGS-4215-16T2S-U Managed Switch 16 Port RJ45 Power Over Ethernet
- Planet IGS-4215-16P2T2S Managed Switch 16 Port RJ45 Power Over Ethernet
- Planet GS-6311-16S8C4XR Managed Switch 16 Port RJ45 Power Over Ethernet
- Planet FGSW-1816HPS Managed Switch 16 Port RJ45 Power Over Ethernet
- Planet IGS-6325-8T8S Managed Switch 8 Port RJ45 Power Over Ethernet
- Planet IGS-6325-24P4S Managed Switch 24 Port RJ45 Power Over Ethernet
- Planet IGS-6325-24UP4X Managed Switch 24 Port RJ45 Power Over Ethernet
