Planet WGS-6325-8UP2X Managed Switch 4 Port RJ45 Power Over Ethernet
- RS Stock No.:
- 641-846
- Mfr. Part No.:
- WGS-6325-8UP2X
- Manufacturer:
- Planet
Subtotal (1 unit)*
€1,047.43
(exc. VAT)
€1,288.34
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,047.43 |
*price indicative
- RS Stock No.:
- 641-846
- Mfr. Part No.:
- WGS-6325-8UP2X
- Manufacturer:
- Planet
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Planet | |
| Product Type | RJ45 | |
| Number of Ports | 4 | |
| Power Over Ethernet | Yes | |
| Switch Type | Managed Switch | |
| Desktop/Rack Mount | Rack | |
| Model Number | WGS-6325-8UP2X | |
| Number of RJ-45 Ports | 4 | |
| Number of SFP Ports | 2 | |
| Standards/Approvals | IEEE 802.3u, RoHS, 100BASE-TX, 10BASE-T, FCC, IEEE 802.3ab, IEEE 802.3ab 1000Base-T | |
| Depth | 36mm | |
| Width | 245mm | |
| Height | 140mm | |
| Select all | ||
|---|---|---|
Brand Planet | ||
Product Type RJ45 | ||
Number of Ports 4 | ||
Power Over Ethernet Yes | ||
Switch Type Managed Switch | ||
Desktop/Rack Mount Rack | ||
Model Number WGS-6325-8UP2X | ||
Number of RJ-45 Ports 4 | ||
Number of SFP Ports 2 | ||
Standards/Approvals IEEE 802.3u, RoHS, 100BASE-TX, 10BASE-T, FCC, IEEE 802.3ab, IEEE 802.3ab 1000Base-T | ||
Depth 36mm | ||
Width 245mm | ||
Height 140mm | ||
- COO (Country of Origin):
- TW
The Planet Managed Switch features intelligent PoE functions to improve the availability of industrial applications. It provides IPv6/IPv4 dual stack management and offers a versatile mix of ports, including four 10/100/1000/2500BASE-T and four 10/100/1000BASE-T ports. What sets it apart is the 95-watt PoE capability on these ports delivers ample power to various PoE applications. For connecting to a wider network infrastructure, this switch features two additional 1G/2.5G/10GBASE-X SFP+ ports, ensuring high-speed data transmission and seamless connectivity.
Compact size with fixed wall mounted
IP30 metal case
Supports ESD 6KV DC Ethernet protection
Auto detects powered device
Circuit protection prevents power interference between ports
Related links
- Planet IGS-6325-4UP2X Managed Switch 4 Port RJ45 Power Over Ethernet
- Planet WGS-5225-8T2SV Managed Switch 8 Port RJ45 Power Over Ethernet
- Planet WGS-5225-8P2S Managed Switch 8 Port RJ45 Power Over Ethernet
- Planet WGS-5225-8UP2SV Managed Switch 8 Port RJ45 Power Over Ethernet
- Planet WGS-4215-8HP2S Managed Switch 8 Port RJ45 Power Over Ethernet
- Hirschmann Managed Switch 4 Port Ethernet Switch
- Schneider Electric ConneXium, Managed Switch 4 Port Managed Switch RJ-45
- Planet IGS-6325-8T8S Managed Switch 8 Port RJ45 Power Over Ethernet
