Planet IGS-6325-4UP2X Managed Switch 4 Port RJ45 Power Over Ethernet
- RS Stock No.:
- 641-843
- Mfr. Part No.:
- IGS-6325-4UP2X
- Manufacturer:
- Planet
Subtotal (1 unit)*
€914.38
(exc. VAT)
€1,124.69
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €914.38 |
*price indicative
- RS Stock No.:
- 641-843
- Mfr. Part No.:
- IGS-6325-4UP2X
- Manufacturer:
- Planet
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Planet | |
| Product Type | RJ45 | |
| Number of Ports | 4 | |
| Switch Type | Managed Switch | |
| Power Over Ethernet | Yes | |
| Model Number | IGS-6325-4UP2X | |
| Number of RJ-45 Ports | 4 | |
| Desktop/Rack Mount | Rack | |
| Number of SFP Ports | 2 | |
| Width | 76mm | |
| Depth | 135mm | |
| Standards/Approvals | RoHS, IEEE 802.3u, IEEE 802.3ab 1000Base-T, IEEE 802.3ab, FCC, 10BASE-T, 100BASE-TX | |
| Height | 152mm | |
| Select all | ||
|---|---|---|
Brand Planet | ||
Product Type RJ45 | ||
Number of Ports 4 | ||
Switch Type Managed Switch | ||
Power Over Ethernet Yes | ||
Model Number IGS-6325-4UP2X | ||
Number of RJ-45 Ports 4 | ||
Desktop/Rack Mount Rack | ||
Number of SFP Ports 2 | ||
Width 76mm | ||
Depth 135mm | ||
Standards/Approvals RoHS, IEEE 802.3u, IEEE 802.3ab 1000Base-T, IEEE 802.3ab, FCC, 10BASE-T, 100BASE-TX | ||
Height 152mm | ||
- COO (Country of Origin):
- TW
The Planet Managed Ethernet Switch features four 2.5GBASE-T 802.3bt PoE++ ports, each of which can power up to 95 watts and two 10GBASE-X SFP+ ports. This switch comes in a rugged IP30 metal case and can withstand a temperature range of -40 to 75 degrees C, making operation in the heavy industrial environment more stable.
DIN rail and wall mount designs
IP30 aluminium case
Supports 4KV DC Ethernet ESD protection
Related links
- Planet WGS-6325-8UP2X Managed Switch 4 Port RJ45 Power Over Ethernet
- Planet IGS-6325-8T8S Managed Switch 8 Port RJ45 Power Over Ethernet
- Planet IGS-6325-16P4S Managed Switch 16 Port RJ45 Power Over Ethernet
- Planet IGS-6325-16T4X Managed Switch 16 Port RJ45 Power Over Ethernet
- Planet IGS-6325-24P4S Managed Switch 24 Port RJ45 Power Over Ethernet
- Planet IGS-6325-24UP4X Managed Switch 24 Port RJ45 Power Over Ethernet
- Planet IGS-6325-8T4X Managed 12 Port Ethernet Smart Managed Switch
- Planet IGS-6325-8T8S4X Managed 20 Port Ethernet Smart Managed Switch
