Trendnet Converter, 1000Mbps
- RS Stock No.:
- 649-594
- Mfr. Part No.:
- TFC-1000S60D3
- Manufacturer:
- Trendnet
Subtotal (1 unit)*
€681.68
(exc. VAT)
€838.47
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €681.68 |
*price indicative
- RS Stock No.:
- 649-594
- Mfr. Part No.:
- TFC-1000S60D3
- Manufacturer:
- Trendnet
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Trendnet | |
| Product Type | Converter | |
| Number of Ports | 2 | |
| Standards/Approvals | CE, FCC, IEEE802.3ab 1000BASE-T, IEEE 802.3z 1000BASE-LX | |
| Network Speed | 1000Mbps | |
| Select all | ||
|---|---|---|
Brand Trendnet | ||
Product Type Converter | ||
Number of Ports 2 | ||
Standards/Approvals CE, FCC, IEEE802.3ab 1000BASE-T, IEEE 802.3z 1000BASE-LX | ||
Network Speed 1000Mbps | ||
- COO (Country of Origin):
- TW
The Trendnet Fibre converter is engineered for high-performance data transmission over substantial distances, seamlessly bridging the gap between copper and Fibre networks. Offering dual Wavelength functionality, it operates efficiently over a span of up to 60 km, making it Ideal for extensive network requirements. With its compatibility with both the TFC-1600 chassis system and standalone operation, this unit is versatile for various deployment scenarios. The integration of SNMP port-based reporting enhances network management, ensuring that users can monitor and configure their connections with ease. This solution is perfect for those needing to extend their network capability without sacrificing performance.
Delivers dual Wavelength transmission for enhanced efficiency
Supports both standalone and chassis-based applications
Incorporates SNMP management for comprehensive network oversight
Designed for easy integration into existing infrastructures
Features a user-selectable dip switch for Advanced configurations
Rugged construction ensures reliability in various conditions
LED indicators provide instant feedback on system status
Lifetime warranty offers peace of mind for long-term use
