Trendnet TI-BG50611 PoE Switches 6 Port Switch Power Over Ethernet
- RS Stock No.:
- 649-597
- Mfr. Part No.:
- TI-BG50611
- Manufacturer:
- Trendnet
Subtotal (1 unit)*
€308.92
(exc. VAT)
€379.97
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €308.92 |
*price indicative
- RS Stock No.:
- 649-597
- Mfr. Part No.:
- TI-BG50611
- Manufacturer:
- Trendnet
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Trendnet | |
| Number of Ports | 6 | |
| Product Type | Switch | |
| Switch Type | PoE Switches | |
| Power Over Ethernet | Yes | |
| Network Speed | 10Gbps | |
| Desktop/Rack Mount | DIN Rail | |
| Number of RJ-45 Ports | 5 | |
| Number of SFP Ports | 1 | |
| Model Number | TI-BG50611 | |
| Height | 156mm | |
| Width | 122mm | |
| Depth | 122mm | |
| Standards/Approvals | IEEE 802.3bt, CE, FCC, IEC 60068-2-27, IEC 60068-2-31, IEC 60068-2-6, IEC 61000-4-5, IEC 61000-6-2, IEC 61000-6-4, IEEE 802.3, IEEE 802.3ab, IEEE 802.3ae, IEEE 802.3af, IEEE 802.3an, IEEE 802.3at, IEEE 802.3bz, IEEE 802.3u, IEEE 802.3x, IEEE 802.3z | |
| Select all | ||
|---|---|---|
Brand Trendnet | ||
Number of Ports 6 | ||
Product Type Switch | ||
Switch Type PoE Switches | ||
Power Over Ethernet Yes | ||
Network Speed 10Gbps | ||
Desktop/Rack Mount DIN Rail | ||
Number of RJ-45 Ports 5 | ||
Number of SFP Ports 1 | ||
Model Number TI-BG50611 | ||
Height 156mm | ||
Width 122mm | ||
Depth 122mm | ||
Standards/Approvals IEEE 802.3bt, CE, FCC, IEC 60068-2-27, IEC 60068-2-31, IEC 60068-2-6, IEC 61000-4-5, IEC 61000-6-2, IEC 61000-6-4, IEEE 802.3, IEEE 802.3ab, IEEE 802.3ae, IEEE 802.3af, IEEE 802.3an, IEEE 802.3at, IEEE 802.3bz, IEEE 802.3u, IEEE 802.3x, IEEE 802.3z | ||
- COO (Country of Origin):
- TW
The Trendnet 6-Port Industrial 2.5G PoE++ DIN-Rail Switch with 10G Ports is engineered for robust network connectivity in challenging environments. Boasting a hardened IP50-rated metal design, it ensures durability in the face of extreme temperatures, vibration, and shock. This industrial switch features four 2.5G PoE++ ports alongside one 10G Ethernet port and a 10G SFP+ port, streamlining high-speed data and power delivery through a single cable. Fast PoE technology enhances efficiency, allowing devices to power up swiftly, while a substantial 240W PoE budget supports multiple devices. Ideal for use in industrial settings, this switch includes DIN-Rail and wall mounting options, offering versatile installation solutions. With rapid deployment capabilities, it minimises setup time, making it a reliable choice for installers and integrators.
Hardened metal enclosure offers unparalleled protection against environmental hazards
Supports rapid power delivery, eliminating long wait times for device boot-up
Delivers a powerful 240W PoE budget to accommodate multiple connected devices
Flexible installation options to suit various environments and setups
Designed to operate efficiently within a wide temperature range of -40° to 75° C
Durable construction rated for high levels of vibration and shock resistance
Alarm relay provides notifications for power failures, ensuring system reliability
Low-maintenance with a lifetime warranty, offering peace of mind for users
Related links
- Trendnet TI-G50611 Network 6 Port Switch
- Trendnet TI-G5062 Network 6 Port Switch
- Trendnet TI-PG62 Network 6 Port Industrial Ethernet Switch Power Over Ethernet
- Trendnet TPE-S50 Network 6 Port Switch Power Over Ethernet
- Trendnet 6 Port Network Switch
- Trendnet TEG-S5061 (UK) Unmanaged Switch 6 Port Network Switch
- Trendnet TI-G62 Unmanaged 6 Port Industrial Ethernet Switch Power Over Ethernet
- Trendnet TI-PG541I Managed 6 Port Gigabit Switch Power Over Ethernet
